IBMN625805GT3B-7N
vs
MT46V32M8FJ-75EL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
MICRON TECHNOLOGY INC
Part Package Code
TSOP2
BGA
Package Description
TSOP2,
16 X 9 MM, PLASTIC, FBGA-60
Pin Count
66
60
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.24
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
0.75 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
R-PBGA-B60
Length
22.22 mm
16 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
DDR DRAM
DDR1 DRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
66
60
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32MX8
32MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
1 mm
Terminal Position
DUAL
BOTTOM
Width
10.16 mm
9 mm
Base Number Matches
1
5
Pbfree Code
No
Rohs Code
No
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
BGA60,9X12,40/32
Refresh Cycles
8192
Sequential Burst Length
2,4,8
Standby Current-Max
0.004 A
Supply Current-Max
0.35 mA
Terminal Finish
TIN LEAD
Compare IBMN625805GT3B-7N with alternatives
Compare MT46V32M8FJ-75EL with alternatives