Memory
IBM0325804PT3A-10
IBM
Description: Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of IBM0325804PT3A-10 by IBM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IBM0325804PT3A-10 by IBM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IBM0325804PT3A-10 by IBM

IBM0325804PT3A-10
IBM
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IBM MICROELECTRONICS
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
9 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IBM0325804PT3A-10
    IBM
    Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for IBM0325804PT3A-10

This table gives cross-reference parts and alternative options found for IBM0325804PT3A-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IBM0325804PT3A-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81164842E-67LFN Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited IBM0325804PT3A-10 vs MB81164842E-67LFN
MB81164842E-67LFN 8MX8 SYNCHRONOUS DRAM, 9ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited IBM0325804PT3A-10 vs MB81164842E-67LFN
IBM0325804CT3A-10 Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM IBM0325804PT3A-10 vs IBM0325804CT3A-10
MB81164842A-67FN Synchronous DRAM, 8MX8, 60ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited IBM0325804PT3A-10 vs MB81164842A-67FN
HY57V658020LTC-12 Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc IBM0325804PT3A-10 vs HY57V658020LTC-12
UPD4564841G5-A12-9JF Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Elpida Memory Inc IBM0325804PT3A-10 vs UPD4564841G5-A12-9JF
MB81164842E-67FN 8MX8 SYNCHRONOUS DRAM, 9ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited IBM0325804PT3A-10 vs MB81164842E-67FN
IBM0364804PT3C-10 Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM IBM0325804PT3A-10 vs IBM0364804PT3C-10
MD56V62800H-15TA Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 OKI Electric Industry Co Ltd IBM0325804PT3A-10 vs MD56V62800H-15TA
MB81164842E-67FN Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited IBM0325804PT3A-10 vs MB81164842E-67FN
Part Number Description Manufacturer Compare
MB81164842A-67FN Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited IBM0325804PT3A-10 vs MB81164842A-67FN
MB81164842E-67FN Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Limited IBM0325804PT3A-10 vs MB81164842E-67FN
GM72V66841CT-10K Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, LG Semicon Co Ltd IBM0325804PT3A-10 vs GM72V66841CT-10K
IBM0325804CT3A-10 Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM IBM0325804PT3A-10 vs IBM0325804CT3A-10
HY57V658020TC-12 Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc IBM0325804PT3A-10 vs HY57V658020TC-12
MD56V62800-10TA Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 LAPIS Semiconductor Co Ltd IBM0325804PT3A-10 vs MD56V62800-10TA
IBM0364804PT3C-10 Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM IBM0325804PT3A-10 vs IBM0364804PT3C-10
MB81164842E-67FN 8MX8 SYNCHRONOUS DRAM, 9ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited IBM0325804PT3A-10 vs MB81164842E-67FN
MB81164842E-67LFN 8MX8 SYNCHRONOUS DRAM, 9ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 FUJITSU Semiconductor Limited IBM0325804PT3A-10 vs MB81164842E-67LFN
UPD4564841G5-A12-9JF Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Elpida Memory Inc IBM0325804PT3A-10 vs UPD4564841G5-A12-9JF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IBM0325804PT3A-10 by IBM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IBM0325804PT3A-10 by IBM

  • Please alert me when IBM0325804PT3A-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IBM0325804PT3A-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IBM0325804PT3A-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IBM0325804PT3A-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IBM0325804PT3A-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IBM0325804PT3A-10 by IBM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: