IB2403LS-1WR3
Description: DC-DC Regulated Power Supply Module, 1 Output, 0.825W, Hybrid, Module-4

Overview of IB2403LS-1WR3 by MORNSUN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IB2403LS-1WR3 by MORNSUN

Part # Manufacturer Description Stock Price Buy
DISTI # 2725-IB2403LS-1WR3-ND
DigiKey ISOLATED MODULE DC DC CONVERTER Min Qty: 1 Lead time: 8 Weeks Container: Tube Limited Supply - Call
  • 1 $3.5400
  • 5 $3.4420
  • 10 $3.3410
  • 25 $3.2400
  • 50 $3.1500
  • 100 $3.0600
  • 250 $2.9700
  • 500 $2.8800
$2.8800 / $3.5400 Buy Now

CAD Models for IB2403LS-1WR3 by MORNSUN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IB2403LS-1WR3 by MORNSUN

IB2403LS-1WR3
MORNSUN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
Package Description
Module-4
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
71%
Input Voltage-Max
25.2 V
Input Voltage-Min
22.8 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PSMA-T4
Length
19.65 mm
Line Regulation-Max
0.25%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.25 A
Output Voltage-Max
3.399 V
Output Voltage-Min
3.201 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.010605 Vrms
Seated Height-Max
10.41 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
0.825 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. IB2403LS-1WR3
    MORNSUN
    DC-DC Regulated Power Supply Module, 1 Output, 0.825W, Hybrid, Module-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IB2403LS-1WR3 by MORNSUN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IB2403LS-1WR3 by MORNSUN

Select Manufacturer
Which Manufacturer of IB2403LS-1WR3 would you like to use for your alert(s)?
  • Please alert me when IB2403LS-1WR3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IB2403LS-1WR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IB2403LS-1WR3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IB2403LS-1WR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IB2403LS-1WR3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IB2403LS-1WR3 by MORNSUN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: