Part Details for IAA170PTR by IXYS Corporation
Overview of IAA170PTR by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IAA170PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IAA170PTR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 100mA Integrated RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
Part Details for IAA170PTR
IAA170PTR CAD Models
IAA170PTR Part Data Attributes:
|
IAA170PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IAA170PTR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | MATTE TIN |
Alternate Parts for IAA170PTR
This table gives cross-reference parts and alternative options found for IAA170PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAA170PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAA170PTR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SOIC-16 | IXYS Integrated Circuits Division | IAA170PTR vs IAA170PTR |
IAA110PTR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SOIC-16 | IXYS Integrated Circuits Division | IAA170PTR vs IAA110PTR |
IAA170P | Transistor Output SSR, 2-Channel, 3750V Isolation, SOIC-16 | IXYS Corporation | IAA170PTR vs IAA170P |
IAA110P | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SOIC-16 | IXYS Corporation | IAA170PTR vs IAA110P |
IAA110PTR | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SOIC-16 | IXYS Corporation | IAA170PTR vs IAA110PTR |
IAA110P | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SOIC-16 | IXYS Integrated Circuits Division | IAA170PTR vs IAA110P |