Part Details for IAA110PTR by IXYS Corporation
Overview of IAA110PTR by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IAA110PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IAA110PTR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 100mA Integrated RoHS: Compliant | 12 |
|
$2.4800 / $4.5600 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC T/R RoHS: Compliant |
250 In Stock |
|
$2.3000 / $2.9700 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$3.2604 / $5.9280 | Buy Now | |
DISTI #
IAA110PTR
|
TTI | Solid State Relays - PCB Mount 350V 100mA Integrated Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.2900 / $2.5800 | Buy Now |
Part Details for IAA110PTR
IAA110PTR CAD Models
IAA110PTR Part Data Attributes
|
IAA110PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IAA110PTR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Current Transfer Ratio-Min | 33% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for IAA110PTR
This table gives cross-reference parts and alternative options found for IAA110PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAA110PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAA110P | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SOIC-16 | IXYS Corporation | IAA110PTR vs IAA110P |
IAA110P | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SOIC-16 | IXYS Integrated Circuits Division | IAA110PTR vs IAA110P |