Logic
I74F657D,112
NXP Semiconductors
Description: IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver

Overview of I74F657D,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for I74F657D,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for I74F657D,112 by NXP Semiconductors

I74F657D,112
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IOL @ VCC = 4.75V; IOL = 24MA @ VOL = 0.5V FOR PORT A; IOH = 3MA @ VOH = 2.4V FOR PORT A
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
160 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. I74F657D,112
    NXP Semiconductors
    IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver
    VS

Alternate Parts for I74F657D,112

This table gives cross-reference parts and alternative options found for I74F657D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F657D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F657D Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 YAGEO Corporation I74F657D,112 vs N74F657D
74F657AD-T Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 YAGEO Corporation I74F657D,112 vs 74F657AD-T
N74F657D,602 IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors I74F657D,112 vs N74F657D,602
74F657SCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 Fairchild Semiconductor Corporation I74F657D,112 vs 74F657SCQR
N74F657D-T Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 YAGEO Corporation I74F657D,112 vs N74F657D-T
SN74F657DW-00 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments I74F657D,112 vs SN74F657DW-00
SN74F657DW Octal Transceiver With Parity Generator/Checker and 3-State Outputs 24-SOIC 0 to 70 Texas Instruments I74F657D,112 vs SN74F657DW
935084690112 IC F/FAST SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors I74F657D,112 vs 935084690112
74F657VC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOIC-24 Fairchild Semiconductor Corporation I74F657D,112 vs 74F657VC
74F657SC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 Fairchild Semiconductor Corporation I74F657D,112 vs 74F657SC
Part Number Description Manufacturer Compare
MC74F657AJD F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Motorola Mobility LLC I74F657D,112 vs MC74F657AJD
N74F657N,602 N74F657N NXP Semiconductors I74F657D,112 vs N74F657N,602
SN74F657DWG4 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments I74F657D,112 vs SN74F657DWG4
SN74F657DW Octal Transceiver With Parity Generator/Checker and 3-State Outputs 24-SOIC 0 to 70 Texas Instruments I74F657D,112 vs SN74F657DW
I74F657N IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, SOT-222-1, DIP-24, Bus Driver/Transceiver NXP Semiconductors I74F657D,112 vs I74F657N
74F657DCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation I74F657D,112 vs 74F657DCQR
MC74F657BJ Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, 758-01 Rochester Electronics LLC I74F657D,112 vs MC74F657BJ
N74F657DB-T IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver NXP Semiconductors I74F657D,112 vs N74F657DB-T
SN74F657DWRG4 Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC I74F657D,112 vs SN74F657DWRG4
MC74F657AJD Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Motorola Semiconductor Products I74F657D,112 vs MC74F657AJD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for I74F657D,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: I74F657D,112 by NXP Semiconductors

  • Please alert me when I74F657D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for I74F657D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for I74F657D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for I74F657D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for I74F657D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare I74F657D,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: