74F657AD-T
YAGEO Corporation
Description: Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24

Overview of 74F657AD-T by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74F657AD-T by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F657AD-T by YAGEO Corporation

74F657AD-T
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
F/FAST
JESD-30 Code
R-PDSO-G24
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
150 mA
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 74F657AD-T
    YAGEO Corporation
    Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
    VS

Alternate Parts for 74F657AD-T

This table gives cross-reference parts and alternative options found for 74F657AD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F657AD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F657DWRE4 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments 74F657AD-T vs SN74F657DWRE4
SN74F657DW-00R F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments 74F657AD-T vs SN74F657DW-00R
SN74F657DWRG4 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments 74F657AD-T vs SN74F657DWRG4
933844880602 IC F/FAST SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors 74F657AD-T vs 933844880602
N74F657D,623 IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOL-24, Bus Driver/Transceiver NXP Semiconductors 74F657AD-T vs N74F657D,623
SN74F657DWE4 Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, PLASTIC, SOIC-24 Rochester Electronics LLC 74F657AD-T vs SN74F657DWE4
933844880623 IC F/FAST SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors 74F657AD-T vs 933844880623
N74F657D Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 YAGEO Corporation 74F657AD-T vs N74F657D
74F657SC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 Fairchild Semiconductor Corporation 74F657AD-T vs 74F657SC
SN74F657DWG4 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments 74F657AD-T vs SN74F657DWG4
Part Number Description Manufacturer Compare
74F657SCX F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments 74F657AD-T vs 74F657SCX
N74F657D-T IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOL-24, Bus Driver/Transceiver NXP Semiconductors 74F657AD-T vs N74F657D-T
SN74F657DWRG4 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments 74F657AD-T vs SN74F657DWRG4
MC74F657BDW Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOIC-24 Motorola Semiconductor Products 74F657AD-T vs MC74F657BDW
935084690112 IC F/FAST SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors 74F657AD-T vs 935084690112
74F657QCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC28, PLASTIC, CC-28 Fairchild Semiconductor Corporation 74F657AD-T vs 74F657QCQR
MC74F657BJD Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Motorola Semiconductor Products 74F657AD-T vs MC74F657BJD
5962-8953501LA Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, Bipolar, CDIP24, CERAMIC, DIP-24 QP Semiconductor 74F657AD-T vs 5962-8953501LA
I74F657N,112 I74F657N NXP Semiconductors 74F657AD-T vs I74F657N,112
74F657VCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 74F657AD-T vs 74F657VCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F657AD-T by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F657AD-T by YAGEO Corporation

  • Please alert me when 74F657AD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F657AD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F657AD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F657AD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F657AD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F657AD-T by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: