Logic
I74F157AD,112
NXP Semiconductors
Description: 74F157A, 74F158A - Data selectors/multiplexers SOP 16-Pin

Overview of I74F157AD,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for I74F157AD,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for I74F157AD,112 by NXP Semiconductors

I74F157AD,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
SOP, SOP16,.25
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
MULTIPLEXER
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
23 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. I74F157AD,112
    NXP Semiconductors
    74F157A, 74F158A - Data selectors/multiplexers SOP 16-Pin
    VS

Alternate Parts for I74F157AD,112

This table gives cross-reference parts and alternative options found for I74F157AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F157AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F157D-T Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 YAGEO Corporation I74F157AD,112 vs N74F157D-T
933812570602 IC F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors I74F157AD,112 vs 933812570602
MC74F157DDR2 F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC I74F157AD,112 vs MC74F157DDR2
SN74F157ADRG4 F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments I74F157AD,112 vs SN74F157ADRG4
N74F157D Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16 YAGEO Corporation I74F157AD,112 vs N74F157D
SN74F157AD Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC I74F157AD,112 vs SN74F157AD
MC74F157AD F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC I74F157AD,112 vs MC74F157AD
MC74F157ADR2 F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC I74F157AD,112 vs MC74F157ADR2
N74F157AD,623 74F157A, 74F158A - Data selectors/multiplexers SOP 16-Pin NXP Semiconductors I74F157AD,112 vs N74F157AD,623
MC74F157DD F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC I74F157AD,112 vs MC74F157DD
Part Number Description Manufacturer Compare
74F158D Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16 YAGEO Corporation I74F157AD,112 vs 74F158D
CY74FCT158ATSOC Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor I74F157AD,112 vs CY74FCT158ATSOC
QS54FCT2257TLB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, Quality Semiconductor Inc I74F157AD,112 vs QS54FCT2257TLB
QS74FCT2153ATL Multiplexer, FCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CQCC20, Quality Semiconductor Inc I74F157AD,112 vs QS74FCT2153ATL
QS74FCT2157ATHB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDSO20, Quality Semiconductor Inc I74F157AD,112 vs QS74FCT2157ATHB
M38510/33903B2X F/FAST SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Philips Semiconductors I74F157AD,112 vs M38510/33903B2X
IDT74FCT158ATSOG Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc I74F157AD,112 vs IDT74FCT158ATSOG
74F258L1CQR Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation I74F157AD,112 vs 74F258L1CQR
PI74FCT2151ATS Multiplexer, FCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation I74F157AD,112 vs PI74FCT2151ATS
QS74FCT158TP Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, Quality Semiconductor Inc I74F157AD,112 vs QS74FCT158TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for I74F157AD,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: I74F157AD,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of I74F157AD,112 would you like to use for your alert(s)?
  • Please alert me when I74F157AD,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for I74F157AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for I74F157AD,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for I74F157AD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for I74F157AD,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare I74F157AD,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: