Datasheets
HYS72D128320HBR-6-C by:

DDR DRAM Module, 128MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184

Part Details for HYS72D128320HBR-6-C by Infineon Technologies AG

Overview of HYS72D128320HBR-6-C by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for HYS72D128320HBR-6-C

HYS72D128320HBR-6-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HYS72D128320HBR-6-C Part Data Attributes

HYS72D128320HBR-6-C Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
HYS72D128320HBR-6-C Infineon Technologies AG DDR DRAM Module, 128MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code DIMM
Package Description DIMM, DIMM184
Pin Count 184
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode DUAL BANK PAGE BURST
Access Time-Max 0.7 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N184
JESD-609 Code e3
Memory Density 9663676416 bit
Memory IC Type DDR DRAM MODULE
Memory Width 72
Number of Functions 1
Number of Ports 1
Number of Terminals 184
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM184
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Refresh Cycles 8192
Self Refresh YES
Supply Current-Max 5.94 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for HYS72D128320HBR-6-C

This table gives cross-reference parts and alternative options found for HYS72D128320HBR-6-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYS72D128320HBR-6-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HYS72D128320GBR-6-C DDR DRAM Module, 128MX72, 0.7ns, CMOS, DIMM-184 Infineon Technologies AG HYS72D128320HBR-6-C vs HYS72D128320GBR-6-C
Part Number Description Manufacturer Compare
MT18VDDT12872AY-202XX DDR DRAM Module, 128MX72, 0.8ns, CMOS, MO-206, DIMM-184 Micron Technology Inc HYS72D128320HBR-6-C vs MT18VDDT12872AY-202XX
HYMD512G726L4-L DDR DRAM Module, 128MX72, 0.8ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc HYS72D128320HBR-6-C vs HYMD512G726L4-L
MT36VDDT12872Y-265A1 DDR DRAM Module, 128MX72, 0.75ns, CMOS, MO-206, DIMM-184 Micron Technology Inc HYS72D128320HBR-6-C vs MT36VDDT12872Y-265A1
W3EG72125S262AJD3M DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 Microsemi Corporation HYS72D128320HBR-6-C vs W3EG72125S262AJD3M
W3EG72126S263AJD3SF DDR DRAM Module, 128MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 Microsemi Corporation HYS72D128320HBR-6-C vs W3EG72126S263AJD3SF
M312L2923BUS-CA0 DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 Samsung Semiconductor HYS72D128320HBR-6-C vs M312L2923BUS-CA0
W3EG128M72ETSU202AJD3 DDR DRAM Module, 128MX72, 0.8ns, CMOS, DIMM-184 Microsemi Corporation HYS72D128320HBR-6-C vs W3EG128M72ETSU202AJD3
HYMD525G726BSP4-L DDR DRAM Module, 128MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 SK Hynix Inc HYS72D128320HBR-6-C vs HYMD525G726BSP4-L
M383L2920MT1-CA2 DDR DRAM Module, 128MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYS72D128320HBR-6-C vs M383L2920MT1-CA2
MT36VDDF12872Y-40BXX DDR DRAM Module, 128MX72, 0.7ns, CMOS, LEAD FREE, DIMM-184 Micron Technology Inc HYS72D128320HBR-6-C vs MT36VDDF12872Y-40BXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYS72D128320HBR-6-C by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYS72D128320HBR-6-C by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of HYS72D128320HBR-6-C would you like to use for your alert(s)?
  • Please alert me when HYS72D128320HBR-6-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYS72D128320HBR-6-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYS72D128320HBR-6-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYS72D128320HBR-6-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYS72D128320HBR-6-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYS72D128320HBR-6-C by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: