Memory
HYMP564U64CP8-Y5
SK Hynix Inc
Description: DDR DRAM Module, 64MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-240

Overview of HYMP564U64CP8-Y5 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HYMP564U64CP8-Y5 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYMP564U64CP8-Y5 by SK Hynix Inc

HYMP564U64CP8-Y5
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SODIMM
Package Description
DIMM, DIMM240,40
Pin Count
240
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.45 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
JESD-30 Code
R-XZMA-N240
Memory Density
4294967296 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
240
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
55 °C
Operating Temperature-Min
Organization
64MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM240,40
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.064 A
Supply Current-Max
1.76 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. HYMP564U64CP8-Y5
    SK Hynix Inc
    DDR DRAM Module, 64MX64, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-240
    VS

Alternate Parts for HYMP564U64CP8-Y5

This table gives cross-reference parts and alternative options found for HYMP564U64CP8-Y5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMP564U64CP8-Y5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W3HG64M64EEU403D6GG DDR DRAM Module, 64MX64, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 Microsemi Corporation HYMP564U64CP8-Y5 vs W3HG64M64EEU403D6GG
HYMP564U64CP8-S6 DDR DRAM Module, 64MX64, 0.4ns, CMOS, ROHS COMPLIANT, SODIMM-240 SK Hynix Inc HYMP564U64CP8-Y5 vs HYMP564U64CP8-S6
M378T6553EZS-CF7 DDR DRAM Module, 64MX64, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 Samsung Semiconductor HYMP564U64CP8-Y5 vs M378T6553EZS-CF7
M378T6464DZ3-CD5 DDR DRAM Module, 64MX64, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 Samsung Semiconductor HYMP564U64CP8-Y5 vs M378T6464DZ3-CD5
HYS64T64000HU-2.5-B DDR DRAM Module, 64MX64, 0.4ns, CMOS, GREEN, UDIMM-240 Qimonda AG HYMP564U64CP8-Y5 vs HYS64T64000HU-2.5-B
M2Y51264TU88B0B-3C DDR DRAM Module, 64MX64, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 Nanya Technology Corporation HYMP564U64CP8-Y5 vs M2Y51264TU88B0B-3C
M378T6464AZ3-CCC DDR DRAM Module, 64MX64, 0.6ns, CMOS, ROHS COMPLIANT, DIMM-240 Samsung Semiconductor HYMP564U64CP8-Y5 vs M378T6464AZ3-CCC
HYS64T64000HU-3-A DDR DRAM Module, 64MX64, 0.45ns, CMOS, GREEN, DIMM-240 Qimonda AG HYMP564U64CP8-Y5 vs HYS64T64000HU-3-A
HYS64T64020HU-25F-A DDR DRAM Module, 64MX64, 0.4ns, CMOS, GREEN, DIMM-240 Qimonda AG HYMP564U64CP8-Y5 vs HYS64T64020HU-25F-A
EBE51UD8AHWA-8E-E DDR DRAM Module, 64MX64, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 Elpida Memory Inc HYMP564U64CP8-Y5 vs EBE51UD8AHWA-8E-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYMP564U64CP8-Y5 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYMP564U64CP8-Y5 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYMP564U64CP8-Y5 would you like to use for your alert(s)?
  • Please alert me when HYMP564U64CP8-Y5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYMP564U64CP8-Y5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYMP564U64CP8-Y5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYMP564U64CP8-Y5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYMP564U64CP8-Y5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYMP564U64CP8-Y5 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: