Memory
HYMD232G726D8-H
SK Hynix Inc
Description: DDR DRAM Module, 32MX8, 0.75ns, CMOS, DIMM-184

Overview of HYMD232G726D8-H by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for HYMD232G726D8-H by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYMD232G726D8-H by SK Hynix Inc

HYMD232G726D8-H
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIMM
Package Description
DIMM, DIMM184
Pin Count
184
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N184
Memory Density
268435456 bit
Memory IC Type
DDR DRAM MODULE
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
184
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM184
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
Standby Current-Max
0.74 A
Supply Current-Max
2.45 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HYMD232G726D8-H
    SK Hynix Inc
    DDR DRAM Module, 32MX8, 0.75ns, CMOS, DIMM-184
    VS

Alternate Parts for HYMD232G726D8-H

This table gives cross-reference parts and alternative options found for HYMD232G726D8-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMD232G726D8-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M383L3223BT1-CB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M383L3223BT1-CB0
M383L3223DTS-LA2 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M383L3223DTS-LA2
M312L3223DT0-LA2 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M312L3223DT0-LA2
M312L3223DG0-LA2 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M312L3223DG0-LA2
HYMD232G726DP8M-H DDR DRAM Module, 32MX8, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 SK Hynix Inc HYMD232G726D8-H vs HYMD232G726DP8M-H
M312L3223ETS-CB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M312L3223ETS-CB0
M312L3223BT0-LB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M312L3223BT0-LB0
M312L3223BT0-CA2 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M312L3223BT0-CA2
M312L3223EG0-CB0 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M312L3223EG0-CB0
M383L3223CT1-CA2 DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M383L3223CT1-CA2
Part Number Description Manufacturer Compare
HYMD216726C6-M DDR DRAM Module, 16MX72, 0.75ns, CMOS, SODIMM-184 SK Hynix Inc HYMD232G726D8-H vs HYMD216726C6-M
V827432K24SAIY-D0 DDR DRAM Module, 32MX72, 0.65ns, CMOS, LEAD FREE, DIMM-184 ProMOS Technologies Inc HYMD232G726D8-H vs V827432K24SAIY-D0
WED3EG72M18S202JD3SG DDR DRAM Module, 16MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation HYMD232G726D8-H vs WED3EG72M18S202JD3SG
MT9VDDF1672Y-202 DRAM, 16MX72, 0.8ns, CMOS, PDMA184 Micron Technology Inc HYMD232G726D8-H vs MT9VDDF1672Y-202
MT5VDDT3272LAY-26AXX DDR DRAM Module, 32MX72, 0.75ns, CMOS, LEAD FREE, DIMM-184 Micron Technology Inc HYMD232G726D8-H vs MT5VDDT3272LAY-26AXX
MT9VDDT3272AY-40BA1 DDR DRAM Module, 32MX72, 0.7ns, CMOS, DIMM-184 Micron Technology Inc HYMD232G726D8-H vs MT9VDDT3272AY-40BA1
WED3EG7232S263JD3IMG DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation HYMD232G726D8-H vs WED3EG7232S263JD3IMG
M381L3223DTM-CCC DDR DRAM Module, 32MX72, 0.65ns, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M381L3223DTM-CCC
MT18VDDT3272LAIG-26AXX DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Micron Technology Inc HYMD232G726D8-H vs MT18VDDT3272LAIG-26AXX
M383L3310ETS-CA0 DDR DRAM Module, 32MX72, CMOS, DIMM-184 Samsung Semiconductor HYMD232G726D8-H vs M383L3310ETS-CA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYMD232G726D8-H by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYMD232G726D8-H by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYMD232G726D8-H would you like to use for your alert(s)?
  • Please alert me when HYMD232G726D8-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYMD232G726D8-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYMD232G726D8-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYMD232G726D8-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYMD232G726D8-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYMD232G726D8-H by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: