Datasheets
HYMD116G725A8-K by: SK Hynix Inc

DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184

Part Details for HYMD116G725A8-K by SK Hynix Inc

Overview of HYMD116G725A8-K by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for HYMD116G725A8-K

HYMD116G725A8-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HYMD116G725A8-K Part Data Attributes

HYMD116G725A8-K SK Hynix Inc
Buy Now Datasheet
Compare Parts:
HYMD116G725A8-K SK Hynix Inc DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Part Package Code DIMM
Package Description DIMM, DIMM184
Pin Count 184
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST
Access Time-Max 0.75 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
JESD-30 Code R-XDMA-N184
Memory Density 1207959552 bit
Memory IC Type DDR DRAM MODULE
Memory Width 72
Number of Functions 1
Number of Ports 1
Number of Terminals 184
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code DIMM
Package Equivalence Code DIMM184
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Refresh Cycles 4096
Self Refresh YES
Standby Current-Max 0.83 A
Supply Current-Max 3.17 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for HYMD116G725A8-K

This table gives cross-reference parts and alternative options found for HYMD116G725A8-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMD116G725A8-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HYMD116G725AL8-K DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD116G725A8-K vs HYMD116G725AL8-K
HYMD116G725AL8-H DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD116G725A8-K vs HYMD116G725AL8-H
Part Number Description Manufacturer Compare
WED3EG7232S335JD3ISG DDR DRAM Module, 32MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation HYMD116G725A8-K vs WED3EG7232S335JD3ISG
HYMD116G725A8-H DDR DRAM Module, 16MX72, 0.75ns, CMOS, 5.250 X 1.700 X 0.150 INCH, DIMM-184 SK Hynix Inc HYMD116G725A8-K vs HYMD116G725A8-H
HYMD232G726BL8-M DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 SK Hynix Inc HYMD116G725A8-K vs HYMD232G726BL8-M
V827432K24SAIL-D0 DDR DRAM Module, 32MX72, 0.65ns, CMOS, DIMM-184 ProMOS Technologies Inc HYMD116G725A8-K vs V827432K24SAIL-D0
WED3EG72M32S335JD3MG DDR DRAM Module, 32MX72, 0.7ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation HYMD116G725A8-K vs WED3EG72M32S335JD3MG
MT18VDDT3272LAIG-26AXX DDR DRAM Module, 32MX72, 0.75ns, CMOS, DIMM-184 Micron Technology Inc HYMD116G725A8-K vs MT18VDDT3272LAIG-26AXX
WED3EG7232S263JD3IMG DDR DRAM Module, 32MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation HYMD116G725A8-K vs WED3EG7232S263JD3IMG
MT9VDDT3272AY-40BA1 DDR DRAM Module, 32MX72, 0.7ns, CMOS, DIMM-184 Micron Technology Inc HYMD116G725A8-K vs MT9VDDT3272AY-40BA1
MT9VDDF1672G-265 DRAM, 16MX72, 0.75ns, CMOS, PDMA184 Micron Technology Inc HYMD116G725A8-K vs MT9VDDF1672G-265
WED3EG72M18S265JD3MG DDR DRAM Module, 16MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 Microsemi Corporation HYMD116G725A8-K vs WED3EG72M18S265JD3MG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYMD116G725A8-K by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYMD116G725A8-K by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYMD116G725A8-K would you like to use for your alert(s)?
  • Please alert me when HYMD116G725A8-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYMD116G725A8-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYMD116G725A8-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYMD116G725A8-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYMD116G725A8-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYMD116G725A8-K by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: