There are no models available for this part yet.
Overview of HYM5V64404ATP-80 by SK Hynix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HYM5V64404ATP-80 by SK Hynix Inc
Part Data Attributes for HYM5V64404ATP-80 by SK Hynix Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SK HYNIX INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.24
|
Access Mode
|
FAST PAGE WITH EDO
|
JESD-30 Code
|
R-XDMA-N144
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
EDO DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
144
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Organization
|
4MX64
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for HYM5V64404ATP-80
This table gives cross-reference parts and alternative options found for HYM5V64404ATP-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM5V64404ATP-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56HW465DB-6A | EDO DRAM Module, 4MX64, 60ns, CMOS, SODIMM-144 | Hitachi Ltd | HYM5V64404ATP-80 vs HB56HW465DB-6A |
SM564044074N6AA | Synchronous DRAM Module, 4MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | HYM5V64404ATP-80 vs SM564044074N6AA |
WED3DG644V7D1-M | Synchronous DRAM Module, 4MX64, CMOS, SODIMM-144 | Microsemi Corporation | HYM5V64404ATP-80 vs WED3DG644V7D1-M |
HYM7V65401BLTQG-8 | Synchronous DRAM Module, 4MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | HYM5V64404ATP-80 vs HYM7V65401BLTQG-8 |
HYM76V4M655HGLT6-8 | Synchronous DRAM Module, 4MX64, 6ns, CMOS, SODIMM-168 | SK Hynix Inc | HYM5V64404ATP-80 vs HYM76V4M655HGLT6-8 |
HYM5V64414ASLK-60 | EDO DRAM Module, 4MX64, CMOS, SODIMM-144 | SK Hynix Inc | HYM5V64404ATP-80 vs HYM5V64414ASLK-60 |
MH4S64AKG-8 | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-144 | Mitsubishi Electric | HYM5V64404ATP-80 vs MH4S64AKG-8 |
MT4LSDT464HG-10CXX | Synchronous DRAM Module, 4MX64, 6ns, CMOS, SODIMM-144 | Micron Technology Inc | HYM5V64404ATP-80 vs MT4LSDT464HG-10CXX |
STI644004G1-60GU | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | HYM5V64404ATP-80 vs STI644004G1-60GU |
CL001T04645MPAT-50 | EDO DRAM Module, 4MX64, 50ns, CMOS, DIMM-144 | Celestica Inc | HYM5V64404ATP-80 vs CL001T04645MPAT-50 |