Memory
HYM532224ASLTW-80
SK Hynix Inc
Description: Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72

Overview of HYM532224ASLTW-80 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HYM532224ASLTW-80 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HYM532224ASLTW-80 by SK Hynix Inc

HYM532224ASLTW-80
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
67108864 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Self Refresh
YES
Standby Current-Max
0.0012 A
Supply Current-Max
0.282 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. HYM532224ASLTW-80
    SK Hynix Inc
    Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72
    VS

Alternate Parts for HYM532224ASLTW-80

This table gives cross-reference parts and alternative options found for HYM532224ASLTW-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM532224ASLTW-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYM532224ASLTWG-80 EDO DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc HYM532224ASLTW-80 vs HYM532224ASLTWG-80
Part Number Description Manufacturer Compare
STI322000B-60TH Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc HYM532224ASLTW-80 vs STI322000B-60TH
IBM11D2325LC-6RT EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 IBM HYM532224ASLTW-80 vs IBM11D2325LC-6RT
STI322000A-60TC Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc HYM532224ASLTW-80 vs STI322000A-60TC
STI322000-70GN Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 Simple Tech Inc HYM532224ASLTW-80 vs STI322000-70GN
MCM32L200SG80 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 Motorola Mobility LLC HYM532224ASLTW-80 vs MCM32L200SG80
MCM32216SG60 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Motorola Semiconductor Products HYM532224ASLTW-80 vs MCM32216SG60
HYM532220ASLEG-80 Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 SK Hynix Inc HYM532224ASLTW-80 vs HYM532220ASLEG-80
STI322000B-60GH Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Simple Tech Inc HYM532224ASLTW-80 vs STI322000B-60GH
MT16D232M-6 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Micron Technology Inc HYM532224ASLTW-80 vs MT16D232M-6
CL001E02320B0EJ-60 Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 Celestica Inc HYM532224ASLTW-80 vs CL001E02320B0EJ-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYM532224ASLTW-80 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYM532224ASLTW-80 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HYM532224ASLTW-80 would you like to use for your alert(s)?
  • Please alert me when HYM532224ASLTW-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYM532224ASLTW-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYM532224ASLTW-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYM532224ASLTW-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYM532224ASLTW-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYM532224ASLTW-80 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: