Part Details for HYE18P64160AF-12.5 by Infineon Technologies AG
Overview of HYE18P64160AF-12.5 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for HYE18P64160AF-12.5
HYE18P64160AF-12.5 CAD Models
HYE18P64160AF-12.5 Part Data Attributes
|
HYE18P64160AF-12.5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYE18P64160AF-12.5
Infineon Technologies AG
Pseudo Static RAM, 4MX16, CMOS, PBGA54, GREEN, PLASTIC, VFBGA-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for HYE18P64160AF-12.5
This table gives cross-reference parts and alternative options found for HYE18P64160AF-12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYE18P64160AF-12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT45W4MW16BFB856WT | 4M X 16 PSEUDO STATIC RAM, 85 ns, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 | Micron Technology Inc | HYE18P64160AF-12.5 vs MT45W4MW16BFB856WT |
MT45W4MW16BBB-858IT | Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 | Micron Technology Inc | HYE18P64160AF-12.5 vs MT45W4MW16BBB-858IT |
IS66WVD409616ALL-7010BLI | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 8 X 6 MM, MO-207, VFBGA-54 | ABLIC Inc. | HYE18P64160AF-12.5 vs IS66WVD409616ALL-7010BLI |
MT45W4MW16BFB-606LWT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-54 | Micron Technology Inc | HYE18P64160AF-12.5 vs MT45W4MW16BFB-606LWT |
MT45W4MW16BKGB-708LIT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 | Micron Technology Inc | HYE18P64160AF-12.5 vs MT45W4MW16BKGB-708LIT |
MT45W4MV16BFB-851LIT | Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, VFBGA-54 | Micron Technology Inc | HYE18P64160AF-12.5 vs MT45W4MV16BFB-851LIT |
MT45W4ML16BBB-708WT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 | Micron Technology Inc | HYE18P64160AF-12.5 vs MT45W4ML16BBB-708WT |
MT45W4MV16BBB-856IT | Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 | Micron Technology Inc | HYE18P64160AF-12.5 vs MT45W4MV16BBB-856IT |
MT45W4MV16BBB-601WT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 | Micron Technology Inc | HYE18P64160AF-12.5 vs MT45W4MV16BBB-601WT |
MT45W4ML16BBB-706WT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 | Micron Technology Inc | HYE18P64160AF-12.5 vs MT45W4ML16BBB-706WT |