Part Details for HYB511000AZ60 by Infineon Technologies AG
Overview of HYB511000AZ60 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HYB511000AZ60
HYB511000AZ60 CAD Models
HYB511000AZ60 Part Data Attributes
|
HYB511000AZ60
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB511000AZ60
Infineon Technologies AG
Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 60 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for HYB511000AZ60
This table gives cross-reference parts and alternative options found for HYB511000AZ60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB511000AZ60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM511001AZP-7 | Nibble Mode DRAM, 1MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | HYB511000AZ60 vs HM511001AZP-7 |
MSM511001A-80ZS | Nibble Mode DRAM, 1MX1, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | OKI Electric Industry Co Ltd | HYB511000AZ60 vs MSM511001A-80ZS |
SMJ4C1024-15SVM | 1MX1 FAST PAGE DRAM, 150ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | HYB511000AZ60 vs SMJ4C1024-15SVM |
MT4C1024Z-6IT | Fast Page DRAM, 1MX1, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 | Micron Technology Inc | HYB511000AZ60 vs MT4C1024Z-6IT |
EDM411024C80ZM | Fast Page DRAM, 1MX1, 80ns, CMOS, CZIP20, | Electronic Designs Inc | HYB511000AZ60 vs EDM411024C80ZM |
EDI411024C150ZM | Fast Page DRAM, 1MX1, 150ns, CMOS, CZIP20, | Electronic Designs Inc | HYB511000AZ60 vs EDI411024C150ZM |
MSM511000CL-50ZS | Fast Page DRAM, 1MX1, 50ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 | OKI Electric Industry Co Ltd | HYB511000AZ60 vs MSM511000CL-50ZS |
MCM51L1000BZ80 | Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | HYB511000AZ60 vs MCM51L1000BZ80 |
MSM511000BL-80ZS | Fast Page DRAM, 1MX1, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | OKI Electric Industry Co Ltd | HYB511000AZ60 vs MSM511000BL-80ZS |
MCM511001AZ10 | 1M X 1 NIBBLE MODE DRAM, 100 ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | HYB511000AZ60 vs MCM511001AZ10 |