Datasheets
HYB3165800ATL by:

Fast Page DRAM Module, 8MX8, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Part Details for HYB3165800ATL by Siemens

Overview of HYB3165800ATL by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Computing and Data Storage

Part Details for HYB3165800ATL

HYB3165800ATL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HYB3165800ATL Part Data Attributes

HYB3165800ATL Siemens
Buy Now Datasheet
Compare Parts:
HYB3165800ATL Siemens Fast Page DRAM Module, 8MX8, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
Part Life Cycle Code Obsolete
Ihs Manufacturer SIEMENS A G
Part Package Code TSOP2
Package Description ,
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code R-PDSO-G32
Memory Density 67108864 bit
Memory IC Type FAST PAGE DRAM MODULE
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 4096
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HYB3165800ATL

This table gives cross-reference parts and alternative options found for HYB3165800ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB3165800ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HYB3164805ATL-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens HYB3165800ATL vs HYB3164805ATL-50
GM71VS64803CT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, LG Semicon Co Ltd HYB3165800ATL vs GM71VS64803CT-6
HYB3165800AT-50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens HYB3165800ATL vs HYB3165800AT-50
GM71V65803CLT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, LG Semicon Co Ltd HYB3165800ATL vs GM71V65803CLT-6
HYB3165800AT-60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32 Siemens HYB3165800ATL vs HYB3165800AT-60
HYB3165805ATL-60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32 Siemens HYB3165800ATL vs HYB3165805ATL-60
HYB3164800ATL-40 Fast Page DRAM, 8MX8, 40ns, CMOS, PDSO32 Siemens HYB3165800ATL vs HYB3164800ATL-40
HYB3164805AT-40 EDO DRAM, 8MX8, 40ns, CMOS, PDSO32 Siemens HYB3165800ATL vs HYB3164805AT-40
HYB3164805AT-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens HYB3165800ATL vs HYB3164805AT-50
HYB3165805AT-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens HYB3165800ATL vs HYB3165805AT-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB3165800ATL by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB3165800ATL by Siemens

Select Manufacturer
Which Manufacturer of HYB3165800ATL would you like to use for your alert(s)?
  • Please alert me when HYB3165800ATL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB3165800ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB3165800ATL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB3165800ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB3165800ATL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB3165800ATL by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: