Datasheets
GM71VS64803CT-6 by:

EDO DRAM, 8MX8, 60ns, CMOS, PDSO32,

Part Details for GM71VS64803CT-6 by LG Semicon Co Ltd

Overview of GM71VS64803CT-6 by LG Semicon Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Entertainment and Gaming

Part Details for GM71VS64803CT-6

GM71VS64803CT-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GM71VS64803CT-6 Part Data Attributes

GM71VS64803CT-6 LG Semicon Co Ltd
Buy Now Datasheet
Compare Parts:
GM71VS64803CT-6 LG Semicon Co Ltd EDO DRAM, 8MX8, 60ns, CMOS, PDSO32,
Part Life Cycle Code Obsolete
Ihs Manufacturer LG SEMICON CO LTD
Reach Compliance Code unknown
Access Mode FAST PAGE WITH EDO
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-G32
Memory Density 67108864 bit
Memory IC Type EDO DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for GM71VS64803CT-6

This table gives cross-reference parts and alternative options found for GM71VS64803CT-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71VS64803CT-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HYB3164805ATL-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens GM71VS64803CT-6 vs HYB3164805ATL-50
HYB3165800ATL Fast Page DRAM Module, 8MX8, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Siemens GM71VS64803CT-6 vs HYB3165800ATL
HYB3165800AT-50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens GM71VS64803CT-6 vs HYB3165800AT-50
GM71V65803CLT-6 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, LG Semicon Co Ltd GM71VS64803CT-6 vs GM71V65803CLT-6
HYB3165800AT-60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32 Siemens GM71VS64803CT-6 vs HYB3165800AT-60
HYB3165805ATL-60 EDO DRAM, 8MX8, 60ns, CMOS, PDSO32 Siemens GM71VS64803CT-6 vs HYB3165805ATL-60
HYB3164800ATL-40 Fast Page DRAM, 8MX8, 40ns, CMOS, PDSO32 Siemens GM71VS64803CT-6 vs HYB3164800ATL-40
HYB3164805AT-40 EDO DRAM, 8MX8, 40ns, CMOS, PDSO32 Siemens GM71VS64803CT-6 vs HYB3164805AT-40
HYB3164805AT-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens GM71VS64803CT-6 vs HYB3164805AT-50
HYB3165805AT-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32 Siemens GM71VS64803CT-6 vs HYB3165805AT-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM71VS64803CT-6 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM71VS64803CT-6 by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GM71VS64803CT-6 would you like to use for your alert(s)?
  • Please alert me when GM71VS64803CT-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM71VS64803CT-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM71VS64803CT-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM71VS64803CT-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM71VS64803CT-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM71VS64803CT-6 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: