Datasheets
HYB3165160T-60 by:

Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO54

Part Details for HYB3165160T-60 by Siemens

Overview of HYB3165160T-60 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HYB3165160T-60

HYB3165160T-60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HYB3165160T-60 Part Data Attributes

HYB3165160T-60 Siemens
Buy Now Datasheet
Compare Parts:
HYB3165160T-60 Siemens Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO54
Part Life Cycle Code Transferred
Ihs Manufacturer SIEMENS A G
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code R-PDSO-G54
Memory Density 67108864 bit
Memory IC Type FAST PAGE DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 4096
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HYB3165160T-60

This table gives cross-reference parts and alternative options found for HYB3165160T-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB3165160T-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IBM0165160BT5A-60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO54, 0.500 X 0.875 INCH, PLASTIC, TSOP2-54 IBM HYB3165160T-60 vs IBM0165160BT5A-60
Part Number Description Manufacturer Compare
V54C3256804VAT-8PC 32MX8 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation HYB3165160T-60 vs V54C3256804VAT-8PC
AS4C16M16S-5TCN 16MX16 SYNCHRONOUS DRAM, 4.5ns, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOPII-54 Allied Components International HYB3165160T-60 vs AS4C16M16S-5TCN
HM5225805BTT-B6 Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd HYB3165160T-60 vs HM5225805BTT-B6
HYB39S64160AT-10 Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, TSOP-54 Siemens HYB3165160T-60 vs HYB39S64160AT-10
V54C3256164VAT-8PC 16MX16 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation HYB3165160T-60 vs V54C3256164VAT-8PC
IS45S16400E-7TLA2 4MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 ABLIC Inc. HYB3165160T-60 vs IS45S16400E-7TLA2
MT48LC4M16A2-8EIT 4MX16 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Micron Technology Inc HYB3165160T-60 vs MT48LC4M16A2-8EIT
HYB39S256400FTL-7 Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HYB3165160T-60 vs HYB39S256400FTL-7
HYB3165165T-50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO54 Siemens HYB3165160T-60 vs HYB3165165T-50
HM5264165FTT-B60 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd HYB3165160T-60 vs HM5264165FTT-B60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HYB3165160T-60 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HYB3165160T-60 by Siemens

Select Manufacturer
Which Manufacturer of HYB3165160T-60 would you like to use for your alert(s)?
  • Please alert me when HYB3165160T-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HYB3165160T-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HYB3165160T-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HYB3165160T-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HYB3165160T-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HYB3165160T-60 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: