Part Details for MT48LC4M16A2-8EIT by Micron Technology Inc
Overview of MT48LC4M16A2-8EIT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT48LC4M16A2-8EIT
MT48LC4M16A2-8EIT CAD Models
MT48LC4M16A2-8EIT Part Data Attributes
|
MT48LC4M16A2-8EIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M16A2-8EIT
Micron Technology Inc
4MX16 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | SOP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MT48LC4M16A2-8EIT
This table gives cross-reference parts and alternative options found for MT48LC4M16A2-8EIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M16A2-8EIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB39S256160T-8B | Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Siemens | MT48LC4M16A2-8EIT vs HYB39S256160T-8B |
HM5225805BTT-75 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | MT48LC4M16A2-8EIT vs HM5225805BTT-75 |
IS45S16400E-6TLA1 | 4MX16 SYNCHRONOUS DRAM, 5ns, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | ABLIC Inc. | MT48LC4M16A2-8EIT vs IS45S16400E-6TLA1 |
HM5264165FTT-B60 | Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | MT48LC4M16A2-8EIT vs HM5264165FTT-B60 |
HM5225805BTT-B6 | Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Hitachi Ltd | MT48LC4M16A2-8EIT vs HM5225805BTT-B6 |
V54C3256804VAT-7 | 32MX8 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | MT48LC4M16A2-8EIT vs V54C3256804VAT-7 |
HYB39S256400FEL-7 | Synchronous DRAM, 64MX4, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, GREEN, PLASTIC, TSOP2-54 | Infineon Technologies AG | MT48LC4M16A2-8EIT vs HYB39S256400FEL-7 |
HYB39S256800FEL-7 | Synchronous DRAM, 32MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, GREEN, PLASTIC, TSOP2-54 | Infineon Technologies AG | MT48LC4M16A2-8EIT vs HYB39S256800FEL-7 |
HYB3165165TL-50 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO54 | Siemens | MT48LC4M16A2-8EIT vs HYB3165165TL-50 |
IS42S16400E-7T | 4MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, TSPO2-54 | ABLIC Inc. | MT48LC4M16A2-8EIT vs IS42S16400E-7T |