Part Details for HY62SF16806A-DM85I by SK Hynix Inc
Overview of HY62SF16806A-DM85I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HY62SF16806A-DM85I
HY62SF16806A-DM85I CAD Models
HY62SF16806A-DM85I Part Data Attributes
|
HY62SF16806A-DM85I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62SF16806A-DM85I
SK Hynix Inc
Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 2.3 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7.4 mm |
Alternate Parts for HY62SF16806A-DM85I
This table gives cross-reference parts and alternative options found for HY62SF16806A-DM85I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62SF16806A-DM85I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62QF16804A-SM10C | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | HY62SF16806A-DM85I vs HY62QF16804A-SM10C |
K6F8016S6A-EF70 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | HY62SF16806A-DM85I vs K6F8016S6A-EF70 |
CY62157CV30LL-55BAI | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | HY62SF16806A-DM85I vs CY62157CV30LL-55BAI |
HY62UF16803ASLM-85I | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | HY62SF16806A-DM85I vs HY62UF16803ASLM-85I |
CY62157DV30LL-55BVIT | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48 | Cypress Semiconductor | HY62SF16806A-DM85I vs CY62157DV30LL-55BVIT |
HY62UF16803ASLM-70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | HY62SF16806A-DM85I vs HY62UF16803ASLM-70I |
HM62V16512LBPI-5SL | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | Hitachi Ltd | HY62SF16806A-DM85I vs HM62V16512LBPI-5SL |
HY62UF16806B-DF55C | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | HY62SF16806A-DM85I vs HY62UF16806B-DF55C |
HY62SF16804B-SF70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | HY62SF16806A-DM85I vs HY62SF16804B-SF70C |
CY14B108N-BA45XCT | Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | HY62SF16806A-DM85I vs CY14B108N-BA45XCT |