Memory
HY62SF16806A-DM85C
SK Hynix Inc
Description: Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48

Overview of HY62SF16806A-DM85C by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HY62SF16806A-DM85C by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY62SF16806A-DM85C by SK Hynix Inc

HY62SF16806A-DM85C
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
VFBGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.5 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Standby Voltage-Min
1.2 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
2.3 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
7.4 mm
Want to compare parts?
  1. HY62SF16806A-DM85C
    SK Hynix Inc
    Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48
    VS

Alternate Parts for HY62SF16806A-DM85C

This table gives cross-reference parts and alternative options found for HY62SF16806A-DM85C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62SF16806A-DM85C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY62SF16806A-SM85C Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc HY62SF16806A-DM85C vs HY62SF16806A-SM85C
Part Number Description Manufacturer Compare
HY62QF16804A-SM10C Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc HY62SF16806A-DM85C vs HY62QF16804A-SM10C
K6F8016S6A-EF70 Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 Samsung Semiconductor HY62SF16806A-DM85C vs K6F8016S6A-EF70
CY62157CV30LL-55BAI Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48 Cypress Semiconductor HY62SF16806A-DM85C vs CY62157CV30LL-55BAI
HY62UF16803ASLM-85I Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc HY62SF16806A-DM85C vs HY62UF16803ASLM-85I
CY62157DV30LL-55BVIT Standard SRAM, 512KX16, 55ns, CMOS, PBGA48 Cypress Semiconductor HY62SF16806A-DM85C vs CY62157DV30LL-55BVIT
HY62UF16803ASLM-70I Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc HY62SF16806A-DM85C vs HY62UF16803ASLM-70I
HM62V16512LBPI-5SL Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 Hitachi Ltd HY62SF16806A-DM85C vs HM62V16512LBPI-5SL
HY62UF16806B-DF55C Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, FBGA-48 SK Hynix Inc HY62SF16806A-DM85C vs HY62UF16806B-DF55C
HY62SF16804B-SF70C Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 SK Hynix Inc HY62SF16806A-DM85C vs HY62SF16804B-SF70C
CY14B108N-BA45XCT Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 Cypress Semiconductor HY62SF16806A-DM85C vs CY14B108N-BA45XCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY62SF16806A-DM85C by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY62SF16806A-DM85C by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY62SF16806A-DM85C would you like to use for your alert(s)?
  • Please alert me when HY62SF16806A-DM85C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY62SF16806A-DM85C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY62SF16806A-DM85C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY62SF16806A-DM85C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY62SF16806A-DM85C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY62SF16806A-DM85C by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: