Memory
HY62SF16803ASLM-10I
SK Hynix Inc
Description: Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48

Overview of HY62SF16803ASLM-10I by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY62SF16803ASLM-10I by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY62SF16803ASLM-10I by SK Hynix Inc

HY62SF16803ASLM-10I
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
100 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8.5 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Supply Voltage-Max (Vsup)
2.3 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
7.4 mm
Want to compare parts?
  1. HY62SF16803ASLM-10I
    SK Hynix Inc
    Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48
    VS

Alternate Parts for HY62SF16803ASLM-10I

This table gives cross-reference parts and alternative options found for HY62SF16803ASLM-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62SF16803ASLM-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY62SF16803ALLM-10I Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc HY62SF16803ASLM-10I vs HY62SF16803ALLM-10I
HY62SF16803ALLM-10 Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc HY62SF16803ASLM-10I vs HY62SF16803ALLM-10
Part Number Description Manufacturer Compare
IS61LV51216-10B Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 10 X 12 MM, MINI, BGA-48 Integrated Silicon Solution Inc HY62SF16803ASLM-10I vs IS61LV51216-10B
CY62157DV30L-45BVI Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, FBGA-48 Cypress Semiconductor HY62SF16803ASLM-10I vs CY62157DV30L-45BVI
HY62SF16806A-SM70I Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc HY62SF16803ASLM-10I vs HY62SF16806A-SM70I
K6F8016T6C-FF550 Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, FBGA-48 Samsung Semiconductor HY62SF16803ASLM-10I vs K6F8016T6C-FF550
AS6UB51216-70BI Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 Alliance Semiconductor Corporation HY62SF16803ASLM-10I vs AS6UB51216-70BI
HY62LF16806A-DM85I Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, UBGA-48 SK Hynix Inc HY62SF16803ASLM-10I vs HY62LF16806A-DM85I
CYK512K16SCCA-70BAI Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, FBGA-48 Cypress Semiconductor HY62SF16803ASLM-10I vs CYK512K16SCCA-70BAI
K6F8016R6A-EF700 Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 Samsung Semiconductor HY62SF16803ASLM-10I vs K6F8016R6A-EF700
HY62SF16803ALLM-10 Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc HY62SF16803ASLM-10I vs HY62SF16803ALLM-10
STK14EE16-BF25ITR Non-Volatile SRAM, 512KX16, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 Simtek Corporation HY62SF16803ASLM-10I vs STK14EE16-BF25ITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY62SF16803ASLM-10I by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY62SF16803ASLM-10I by SK Hynix Inc

  • Please alert me when HY62SF16803ASLM-10I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY62SF16803ASLM-10I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY62SF16803ASLM-10I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY62SF16803ASLM-10I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY62SF16803ASLM-10I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY62SF16803ASLM-10I by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: