Part Details for HY62LF16806A-DM85I by SK Hynix Inc
Overview of HY62LF16806A-DM85I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62LF16806A-DM85I
HY62LF16806A-DM85I CAD Models
HY62LF16806A-DM85I Part Data Attributes
|
HY62LF16806A-DM85I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62LF16806A-DM85I
SK Hynix Inc
Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, UBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.5 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7.4 mm |
Alternate Parts for HY62LF16806A-DM85I
This table gives cross-reference parts and alternative options found for HY62LF16806A-DM85I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62LF16806A-DM85I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24D816128DA-70BIG | Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | HY62LF16806A-DM85I vs M24D816128DA-70BIG |
HY62SF16806B-SF85C | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | HY62LF16806A-DM85I vs HY62SF16806B-SF85C |
HY62LF16804A-DM10C | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | HY62LF16806A-DM85I vs HY62LF16804A-DM10C |
K6F8016S6C-FF700 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | HY62LF16806A-DM85I vs K6F8016S6C-FF700 |
IS66WV51216DBLL-55BLI | Pseudo Static RAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, BGA-48 | Integrated Silicon Solution Inc | HY62LF16806A-DM85I vs IS66WV51216DBLL-55BLI |
STK14EE16-BF45TR | Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | HY62LF16806A-DM85I vs STK14EE16-BF45TR |
HM62V16512LBPI-7 | 512KX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, CSP-48 | Renesas Electronics Corporation | HY62LF16806A-DM85I vs HM62V16512LBPI-7 |
M68AR512DL70ZB6T | 512KX16 STANDARD SRAM, 70ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | HY62LF16806A-DM85I vs M68AR512DL70ZB6T |
HY62UF16803ALLM-55I | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | HY62LF16806A-DM85I vs HY62UF16803ALLM-55I |
IS66WV51216DBLL-70BLI | Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, BGA-48 | Integrated Silicon Solution Inc | HY62LF16806A-DM85I vs IS66WV51216DBLL-70BLI |