Part Details for HY628400LLTC-85 by SK Hynix Inc
Overview of HY628400LLTC-85 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for HY628400LLTC-85
HY628400LLTC-85 CAD Models
HY628400LLTC-85 Part Data Attributes
|
HY628400LLTC-85
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY628400LLTC-85
SK Hynix Inc
Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e6 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY628400LLTC-85
This table gives cross-reference parts and alternative options found for HY628400LLTC-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY628400LLTC-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM628512ALTTI-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MO-133CA, TSOP2-32 | Hitachi Ltd | HY628400LLTC-85 vs HM628512ALTTI-8 |
M5M5408RT-85T | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | Mitsubishi Electric | HY628400LLTC-85 vs M5M5408RT-85T |
HM628512ALFPI-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, MO-099AB, SOP-32 | Hitachi Ltd | HY628400LLTC-85 vs HM628512ALFPI-8 |
TC554001ATR-85 | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, TSOP2-32, Static RAM | Toshiba America Electronic Components | HY628400LLTC-85 vs TC554001ATR-85 |
TC554001FI-85L | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | HY628400LLTC-85 vs TC554001FI-85L |
HM628512LTT-8SL | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Hitachi Ltd | HY628400LLTC-85 vs HM628512LTT-8SL |
EDI88512C85LB | Standard SRAM, 512KX8, 85ns, CMOS, CDSO32, | Electronic Designs Inc | HY628400LLTC-85 vs EDI88512C85LB |
HY628400LT2-85I | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | HY628400LLTC-85 vs HY628400LT2-85I |
KM684000G-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | HY628400LLTC-85 vs KM684000G-8 |
WPS512K8LT-85TM | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, | White Microelectronics | HY628400LLTC-85 vs WPS512K8LT-85TM |