Memory
HY62256BLLP-85I
SK Hynix Inc
Description: Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of HY62256BLLP-85I by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HY62256BLLP-85I by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY62256BLLP-85I by SK Hynix Inc

HY62256BLLP-85I
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
85 ns
Additional Feature
BATTERY BACKUP
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.00002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HY62256BLLP-85I
    SK Hynix Inc
    Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for HY62256BLLP-85I

This table gives cross-reference parts and alternative options found for HY62256BLLP-85I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62256BLLP-85I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM832SLM-85 Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 APTA Group Inc HY62256BLLP-85I vs MSM832SLM-85
EDI8832P85CB Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, Electronic Designs Inc HY62256BLLP-85I vs EDI8832P85CB
MSM832SLMB-85 Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, DIP-28 Mosaic Semiconductor Inc HY62256BLLP-85I vs MSM832SLMB-85
CXK58257AP-85L Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Sony Semiconductor HY62256BLLP-85I vs CXK58257AP-85L
MSM832SLI-85 Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, DIP-28 Mosaic Semiconductor Inc HY62256BLLP-85I vs MSM832SLI-85
MSM832SL-85 Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 APTA Group Inc HY62256BLLP-85I vs MSM832SL-85
UPD43256AC-85L Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 NEC Electronics Group HY62256BLLP-85I vs UPD43256AC-85L
71256L85DB CDIP-28, Tube Integrated Device Technology Inc HY62256BLLP-85I vs 71256L85DB
MSM832SLI-85 Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 APTA Group Inc HY62256BLLP-85I vs MSM832SLI-85
MSM832S-85 Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, DIP-28 Mosaic Semiconductor Inc HY62256BLLP-85I vs MSM832S-85
Part Number Description Manufacturer Compare
UPD43256AC-85L Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 NEC Electronics Group HY62256BLLP-85I vs UPD43256AC-85L
CXK58257AP-85L Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Sony Semiconductor HY62256BLLP-85I vs CXK58257AP-85L
TC55257BPL-85L IC 32K X 8 STANDARD SRAM, 85 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components HY62256BLLP-85I vs TC55257BPL-85L
EDI8832LP85CB Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, Electronic Designs Inc HY62256BLLP-85I vs EDI8832LP85CB
EDI8832C85CB Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, Electronic Designs Inc HY62256BLLP-85I vs EDI8832C85CB
CXK58257AP-85LL Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Sony Semiconductor HY62256BLLP-85I vs CXK58257AP-85LL
TC55257DPL-85L IC 32K X 8 STANDARD SRAM, 85 ns, PDIP28, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components HY62256BLLP-85I vs TC55257DPL-85L
MSM832S-85 Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 APTA Group Inc HY62256BLLP-85I vs MSM832S-85
71256L85DB CDIP-28, Tube Integrated Device Technology Inc HY62256BLLP-85I vs 71256L85DB
MSM832SLMB-85 Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, DIP-28 Mosaic Semiconductor Inc HY62256BLLP-85I vs MSM832SLMB-85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY62256BLLP-85I by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY62256BLLP-85I by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY62256BLLP-85I would you like to use for your alert(s)?
  • Please alert me when HY62256BLLP-85I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY62256BLLP-85I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY62256BLLP-85I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY62256BLLP-85I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY62256BLLP-85I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY62256BLLP-85I by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: