Memory
HY5DU56822DLTP-L
SK Hynix Inc
Description: DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66

Overview of HY5DU56822DLTP-L by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HY5DU56822DLTP-L by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY5DU56822DLTP-L by SK Hynix Inc

HY5DU56822DLTP-L
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP2
Package Description
TSSOP, TSSOP66,.46
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
125 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e6
Length
22.225 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.194 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.01 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY5DU56822DLTP-L
    SK Hynix Inc
    DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66
    VS

Alternate Parts for HY5DU56822DLTP-L

This table gives cross-reference parts and alternative options found for HY5DU56822DLTP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU56822DLTP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5DU56822CLTP-L DDR DRAM, 32MX8, CMOS, PDSO66, SK Hynix Inc HY5DU56822DLTP-L vs HY5DU56822CLTP-L
HY5DU56822CT-L DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU56822DLTP-L vs HY5DU56822CT-L
HY5DU56822CLT-L DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU56822DLTP-L vs HY5DU56822CLT-L
Part Number Description Manufacturer Compare
MT46V32M8P-75ZIT DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DU56822DLTP-L vs MT46V32M8P-75ZIT
IBMN625805GT3B-75N DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 IBM HY5DU56822DLTP-L vs IBMN625805GT3B-75N
MT46V32M8TC-5B:G DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DU56822DLTP-L vs MT46V32M8TC-5B:G
HY5DU56822DT-H DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 SK Hynix Inc HY5DU56822DLTP-L vs HY5DU56822DT-H
V58C2256804SXT75 DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, TSOP2-66 Mosel Vitelic Corporation HY5DU56822DLTP-L vs V58C2256804SXT75
MT46V32M8BJ-75L DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc HY5DU56822DLTP-L vs MT46V32M8BJ-75L
MT46V32M8BG-75ZLH DDR DRAM, 32MX8, 0.75ns, CMOS, PBGA60, 14 X 8 MM, PLASTIC, FBGA-60 Micron Technology Inc HY5DU56822DLTP-L vs MT46V32M8BG-75ZLH
M2S56D30TP-75 DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 Mitsubishi Electric HY5DU56822DLTP-L vs M2S56D30TP-75
IBMN625804GT3B-7N DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP2-66 IBM HY5DU56822DLTP-L vs IBMN625804GT3B-7N
MT46V32M8P-75EL:C DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc HY5DU56822DLTP-L vs MT46V32M8P-75EL:C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY5DU56822DLTP-L by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY5DU56822DLTP-L by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY5DU56822DLTP-L would you like to use for your alert(s)?
  • Please alert me when HY5DU56822DLTP-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY5DU56822DLTP-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY5DU56822DLTP-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY5DU56822DLTP-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY5DU56822DLTP-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY5DU56822DLTP-L by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: