HY5DU56822DLTP-L vs MT46V32M8BG-75ZLH feature comparison

HY5DU56822DLTP-L SK Hynix Inc

Buy Now Datasheet

MT46V32M8BG-75ZLH Micron Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC MICRON TECHNOLOGY INC
Part Package Code TSOP2 BGA
Package Description TSSOP, TSSOP66,.46 TBGA,
Pin Count 66 60
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.75 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 125 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PDSO-G66 R-PBGA-B60
JESD-609 Code e6 e1
Length 22.225 mm 14 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 66 60
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX8 32MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TBGA
Package Equivalence Code TSSOP66,.46
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.194 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8
Standby Current-Max 0.01 A
Supply Current-Max 0.2 mA 0.155 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN BISMUTH TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position DUAL BOTTOM
Width 10.16 mm 8 mm
Base Number Matches 1 1

Compare HY5DU56822DLTP-L with alternatives

Compare MT46V32M8BG-75ZLH with alternatives