Part Details for HY5DU12822DT-D43I by SK Hynix Inc
Overview of HY5DU12822DT-D43I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY5DU12822DT-D43I
HY5DU12822DT-D43I CAD Models
HY5DU12822DT-D43I Part Data Attributes
|
HY5DU12822DT-D43I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY5DU12822DT-D43I
SK Hynix Inc
DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSSOP, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.194 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for HY5DU12822DT-D43I
This table gives cross-reference parts and alternative options found for HY5DU12822DT-D43I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY5DU12822DT-D43I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V58C2512804SAI5I | 64MX8 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU12822DT-D43I vs V58C2512804SAI5I |
V58C512804SBI-5 | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU12822DT-D43I vs V58C512804SBI-5 |
V58C2512804SBLI5I | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU12822DT-D43I vs V58C2512804SBLI5I |
MT46V64M8P-5BAT:F | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU12822DT-D43I vs MT46V64M8P-5BAT:F |
V58C2512804SALI4 | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU12822DT-D43I vs V58C2512804SALI4 |
MT46V64M8TG-5BLAT:F | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU12822DT-D43I vs MT46V64M8TG-5BLAT:F |
MT46V64M8TG-5R:C | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | HY5DU12822DT-D43I vs MT46V64M8TG-5R:C |
HY5DU12822DLT-D43I | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | SK Hynix Inc | HY5DU12822DT-D43I vs HY5DU12822DLT-D43I |
EDD5108ADTA-5B-E | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | Elpida Memory Inc | HY5DU12822DT-D43I vs EDD5108ADTA-5B-E |
V58C512804SBT-5 | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 | ProMOS Technologies Inc | HY5DU12822DT-D43I vs V58C512804SBT-5 |