Part Details for V58C512804SBI-5 by ProMOS Technologies Inc
Overview of V58C512804SBI-5 by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V58C512804SBI-5
V58C512804SBI-5 CAD Models
V58C512804SBI-5 Part Data Attributes
|
V58C512804SBI-5
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C512804SBI-5
ProMOS Technologies Inc
DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Part Package Code | TSSOP2 | |
Package Description | 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V58C512804SBI-5
This table gives cross-reference parts and alternative options found for V58C512804SBI-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C512804SBI-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT46V64M8TG-5BAT:D | Micron Technology Inc | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | V58C512804SBI-5 vs MT46V64M8TG-5BAT:D |
MT46V64M8TG-5R:C | Micron Technology Inc | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | V58C512804SBI-5 vs MT46V64M8TG-5R:C |
MT46V64M8P-5BLAT:F | Micron Technology Inc | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | V58C512804SBI-5 vs MT46V64M8P-5BLAT:F |
NT5DS64M8CS-5T | Nanya Technology Corporation | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-66 | V58C512804SBI-5 vs NT5DS64M8CS-5T |
V58C2512804SBLI5I | ProMOS Technologies Inc | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | V58C512804SBI-5 vs V58C2512804SBLI5I |
EDD5108ADTA-5B-E | Elpida Memory Inc | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 | V58C512804SBI-5 vs EDD5108ADTA-5B-E |
MT46V64M8TG-5BAT:F | Micron Technology Inc | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | V58C512804SBI-5 vs MT46V64M8TG-5BAT:F |
V58C2512804SALI5I | ProMOS Technologies Inc | Check for Price | 64MX8 DDR DRAM, 0.7ns, PDSO66, 0.400 X 0.875 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 | V58C512804SBI-5 vs V58C2512804SALI5I |
NT5DS64M8DS-4T | Nanya Technology Corporation | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, TSOP2-66 | V58C512804SBI-5 vs NT5DS64M8DS-4T |
MT46V64M8TG-5R:D | Micron Technology Inc | Check for Price | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | V58C512804SBI-5 vs MT46V64M8TG-5R:D |