Memory
HY51V4800BLJC-60
SK Hynix Inc
Description: Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Overview of HY51V4800BLJC-60 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for HY51V4800BLJC-60 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY51V4800BLJC-60 by SK Hynix Inc

HY51V4800BLJC-60
SK Hynix Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.44
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.42 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.76 mm
Self Refresh
NO
Standby Current-Max
0.00015 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HY51V4800BLJC-60
    SK Hynix Inc
    Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for HY51V4800BLJC-60

This table gives cross-reference parts and alternative options found for HY51V4800BLJC-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY51V4800BLJC-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS41LV85125-60KI Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Integrated Silicon Solution Inc HY51V4800BLJC-60 vs IS41LV85125-60KI
KM48V512BJ-L6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Samsung Semiconductor HY51V4800BLJC-60 vs KM48V512BJ-L6
KM48V512DLJ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor HY51V4800BLJC-60 vs KM48V512DLJ-6
IS41LV85125-60K Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Integrated Silicon Solution Inc HY51V4800BLJC-60 vs IS41LV85125-60K
HY51V4810BLJC-60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc HY51V4800BLJC-60 vs HY51V4810BLJC-60
HY51V4800BSLJC-60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc HY51V4800BLJC-60 vs HY51V4800BSLJC-60
HY51V4810BSLJC-60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc HY51V4800BLJC-60 vs HY51V4810BSLJC-60
M5M4V4800J-6S Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Mitsubishi Electric HY51V4800BLJC-60 vs M5M4V4800J-6S
MN41V4800SJ-06 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Panasonic Electronic Components HY51V4800BLJC-60 vs MN41V4800SJ-06
M5M4V4800J-6ST Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Mitsubishi Electric HY51V4800BLJC-60 vs M5M4V4800J-6ST
Part Number Description Manufacturer Compare
KM48V512BLLTR-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor HY51V4800BLJC-60 vs KM48V512BLLTR-7
M5M4V4800J-8ST Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Mitsubishi Electric HY51V4800BLJC-60 vs M5M4V4800J-8ST
UPD42S4800G5-80-7JD Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics Group HY51V4800BLJC-60 vs UPD42S4800G5-80-7JD
GM71C4800ALT-70 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, LG Semicon Co Ltd HY51V4800BLJC-60 vs GM71C4800ALT-70
TMS44800L-70DGC 512KX8 FAST PAGE DRAM, 70ns, PDSO28 Texas Instruments HY51V4800BLJC-60 vs TMS44800L-70DGC
M5M4V4800TP-8ST Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric HY51V4800BLJC-60 vs M5M4V4800TP-8ST
M5M44800CJ-7ST Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric HY51V4800BLJC-60 vs M5M44800CJ-7ST
KM48C512DT-5 Fast Page DRAM, 512KX8, 50ns, CMOS, PDSO28, 0.400 INCH, TSOP2-28 Samsung Semiconductor HY51V4800BLJC-60 vs KM48C512DT-5
M5M44800ART-8ST Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Mitsubishi Electric HY51V4800BLJC-60 vs M5M44800ART-8ST
KM48V512BLT-8 Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor HY51V4800BLJC-60 vs KM48V512BLT-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY51V4800BLJC-60 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY51V4800BLJC-60 by SK Hynix Inc

  • Please alert me when HY51V4800BLJC-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY51V4800BLJC-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY51V4800BLJC-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY51V4800BLJC-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY51V4800BLJC-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY51V4800BLJC-60 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: