There are no models available for this part yet.
Overview of KM48V512BLLTR-7 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KM48V512BLLTR-7 by Samsung Semiconductor
Part Data Attributes for KM48V512BLLTR-7 by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP2-R, TSOP28,.46
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
18.41 mm
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
FAST PAGE DRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2-R
|
Package Equivalence Code
|
TSOP28,.46
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Reverse Pinout
|
YES
|
Seated Height-Max
|
1.2 mm
|
Self Refresh
|
YES
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.065 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for KM48V512BLLTR-7
This table gives cross-reference parts and alternative options found for KM48V512BLLTR-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48V512BLLTR-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM48V512BT-8 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, TSOP2-28 | Samsung Semiconductor | KM48V512BLLTR-7 vs KM48V512BT-8 |
UPD424800LLE-A70 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | NEC Electronics America Inc | KM48V512BLLTR-7 vs UPD424800LLE-A70 |
KM48C512T-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP2-28 | Samsung Semiconductor | KM48V512BLLTR-7 vs KM48C512T-7 |
HY51V4800BRC-80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | SK Hynix Inc | KM48V512BLLTR-7 vs HY51V4800BRC-80 |
MB814800-70PFTN | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | FUJITSU Limited | KM48V512BLLTR-7 vs MB814800-70PFTN |
TMS44800L-60DZ | 512KX8 FAST PAGE DRAM, 60ns, PDSO28 | Texas Instruments | KM48V512BLLTR-7 vs TMS44800L-60DZ |
HY51V4800BJC-70 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | SK Hynix Inc | KM48V512BLLTR-7 vs HY51V4800BJC-70 |
UPD424805ALE-70 | 512KX8 EDO DRAM, 70ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Renesas Electronics Corporation | KM48V512BLLTR-7 vs UPD424805ALE-70 |
IS41LV85125A-60K | Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | KM48V512BLLTR-7 vs IS41LV85125A-60K |
HY51V4810BLTC-70 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | SK Hynix Inc | KM48V512BLLTR-7 vs HY51V4810BLTC-70 |