Part Details for HY512260LTC-70 by SK Hynix Inc
Overview of HY512260LTC-70 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY512260LTC-70
HY512260LTC-70 CAD Models
HY512260LTC-70 Part Data Attributes
|
HY512260LTC-70
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY512260LTC-70
SK Hynix Inc
Fast Page DRAM, 128KX16, 70ns, CMOS, PDSO40, TSOP2-44/40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP40/44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY512260LTC-70
This table gives cross-reference parts and alternative options found for HY512260LTC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY512260LTC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V53C16125LT60 | Fast Page DRAM, 128KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | HY512260LTC-70 vs V53C16125LT60 |
HY512264LTC-60 | EDO DRAM, 128KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | SK Hynix Inc | HY512260LTC-70 vs HY512264LTC-60 |
V53C16129HT60 | EDO DRAM, 128KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | HY512260LTC-70 vs V53C16129HT60 |
HY512264SLTC-50 | EDO DRAM, 128KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | SK Hynix Inc | HY512260LTC-70 vs HY512264SLTC-50 |
IS41C16128-60T | EDO DRAM, 128KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Integrated Silicon Solution Inc | HY512260LTC-70 vs IS41C16128-60T |
HY512260SLRC-60 | Fast Page DRAM, 128KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 | SK Hynix Inc | HY512260LTC-70 vs HY512260SLRC-60 |
IS41C16128-35TI | EDO DRAM, 128KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Integrated Silicon Solution Inc | HY512260LTC-70 vs IS41C16128-35TI |
HY512264TC-70 | EDO DRAM, 128KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | SK Hynix Inc | HY512260LTC-70 vs HY512264TC-70 |
MSM5416125A-45TS-K | Fast Page DRAM, 128KX16, 45ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | LAPIS Semiconductor Co Ltd | HY512260LTC-70 vs MSM5416125A-45TS-K |
V53C16125HT40 | Fast Page DRAM, 128KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | HY512260LTC-70 vs V53C16125HT40 |