Part Details for V53C16125HT40 by Mosel Vitelic Corporation
Overview of V53C16125HT40 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for V53C16125HT40
V53C16125HT40 CAD Models
V53C16125HT40 Part Data Attributes
|
V53C16125HT40
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V53C16125HT40
Mosel Vitelic Corporation
Fast Page DRAM, 128KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP40/44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 40 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V53C16125HT40
This table gives cross-reference parts and alternative options found for V53C16125HT40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V53C16125HT40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY512264RC-50 | EDO DRAM, 128KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44/40 | SK Hynix Inc | V53C16125HT40 vs HY512264RC-50 |
HY512260SLTC-50 | Fast Page DRAM, 128KX16, 50ns, CMOS, PDSO40, TSOP2-44/40 | SK Hynix Inc | V53C16125HT40 vs HY512260SLTC-50 |
HY512264SLTC-60 | EDO DRAM, 128KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | SK Hynix Inc | V53C16125HT40 vs HY512264SLTC-60 |
HY512260SLRC-60 | Fast Page DRAM, 128KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 | SK Hynix Inc | V53C16125HT40 vs HY512260SLRC-60 |
HY512260RC-70 | Fast Page DRAM, 128KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 | SK Hynix Inc | V53C16125HT40 vs HY512260RC-70 |
V53C16126HT30 | Fast Page DRAM, 128KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | V53C16125HT40 vs V53C16126HT30 |
HY512260SLTC-60 | Fast Page DRAM, 128KX16, 60ns, CMOS, PDSO40, TSOP2-44/40 | SK Hynix Inc | V53C16125HT40 vs HY512260SLTC-60 |
HY512264LRC-60 | EDO DRAM, 128KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44/40 | SK Hynix Inc | V53C16125HT40 vs HY512264LRC-60 |
MSM5416125A-50TS-K | Fast Page DRAM, 128KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | OKI Electric Industry Co Ltd | V53C16125HT40 vs MSM5416125A-50TS-K |
MSM5416126A-60TS-K | EDO DRAM, 128KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | LAPIS Semiconductor Co Ltd | V53C16125HT40 vs MSM5416126A-60TS-K |