Part Details for HY29LV320BF-90I by SK Hynix Inc
Overview of HY29LV320BF-90I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY29LV320BF-90I
HY29LV320BF-90I CAD Models
HY29LV320BF-90I Part Data Attributes
|
HY29LV320BF-90I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29LV320BF-90I
SK Hynix Inc
Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA63,8X12,32 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,63 | |
Number of Terminals | 63 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 7 mm |
Alternate Parts for HY29LV320BF-90I
This table gives cross-reference parts and alternative options found for HY29LV320BF-90I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29LV320BF-90I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29LV320BF-90 | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 | SK Hynix Inc | HY29LV320BF-90I vs HY29LV320BF-90 |
M29DW324DB90ZA6 | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | HY29LV320BF-90I vs M29DW324DB90ZA6 |
MBM29LV320BE90PBT-E1 | Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | Spansion | HY29LV320BF-90I vs MBM29LV320BE90PBT-E1 |
M29DW323DB90ZA1 | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | HY29LV320BF-90I vs M29DW323DB90ZA1 |
M29DW324DB90ZA1T | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | HY29LV320BF-90I vs M29DW324DB90ZA1T |
M29DW323DB90ZA6F | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | Numonyx Memory Solutions | HY29LV320BF-90I vs M29DW323DB90ZA6F |
M29DW324DB90ZA1E | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | Numonyx Memory Solutions | HY29LV320BF-90I vs M29DW324DB90ZA1E |
MBM29DL324BE90PBT | Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | Spansion | HY29LV320BF-90I vs MBM29DL324BE90PBT |
MBM29DL321BE90PBT | 2MX16 FLASH 3V PROM, 90ns, PBGA63, PLASTIC, FBGA-63 | FUJITSU Semiconductor Limited | HY29LV320BF-90I vs MBM29DL321BE90PBT |
M29DW323DB90ZA6T | Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | Numonyx Memory Solutions | HY29LV320BF-90I vs M29DW323DB90ZA6T |