Memory
HY29LV320BF-90
SK Hynix Inc
Description: Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63

Overview of HY29LV320BF-90 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY29LV320BF-90 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29LV320BF-90 by SK Hynix Inc

HY29LV320BF-90
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
TFBGA, BGA63,8X12,32
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
11 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,63
Number of Terminals
63
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA63,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,4K,16K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
7 mm
Want to compare parts?
  1. HY29LV320BF-90
    SK Hynix Inc
    Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63
    VS

Alternate Parts for HY29LV320BF-90

This table gives cross-reference parts and alternative options found for HY29LV320BF-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29LV320BF-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW323DB90ZA1F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW323DB90ZA1F
M29DW323DB90ZA6T Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW323DB90ZA6T
HY29LV320BF-90I Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 SK Hynix Inc HY29LV320BF-90 vs HY29LV320BF-90I
MBM29DL322BE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion HY29LV320BF-90 vs MBM29DL322BE90PBT-E1
M29DW324DB90ZA6F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW324DB90ZA6F
M29DW323DB90ZA6 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW323DB90ZA6
M29DW324DB90ZA6T Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW324DB90ZA6T
M29DW323DB90ZA6F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW323DB90ZA6F
MBM29LV320BE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion HY29LV320BF-90 vs MBM29LV320BE90PBT-E1
M29DW324DB90ZA1 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW324DB90ZA1
Part Number Description Manufacturer Compare
M29W320DB90ZA1F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29W320DB90ZA1F
M29DW324DB90ZA1E Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW324DB90ZA1E
HY29LV320BF-90I Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 SK Hynix Inc HY29LV320BF-90 vs HY29LV320BF-90I
MBM29DL324BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion HY29LV320BF-90 vs MBM29DL324BE90PBT
MBM29DL323BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion HY29LV320BF-90 vs MBM29DL323BE90PBT
M29DW324DB90ZA6 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW324DB90ZA6
MBM29DL322BE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion HY29LV320BF-90 vs MBM29DL322BE90PBT-E1
M29DW323DB90ZA1F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW323DB90ZA1F
M29W320DB90ZA1 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29W320DB90ZA1
M29DW323DB90ZA6E Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions HY29LV320BF-90 vs M29DW323DB90ZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29LV320BF-90 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29LV320BF-90 by SK Hynix Inc

  • Please alert me when HY29LV320BF-90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY29LV320BF-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29LV320BF-90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY29LV320BF-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29LV320BF-90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29LV320BF-90 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: