Memory
HY29LV160BT-12E
SK Hynix Inc
Description: Flash, 1MX16, 120ns, PDSO48, TSOP-48

Overview of HY29LV160BT-12E by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY29LV160BT-12E by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29LV160BT-12E by SK Hynix Inc

HY29LV160BT-12E
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e6
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. HY29LV160BT-12E
    SK Hynix Inc
    Flash, 1MX16, 120ns, PDSO48, TSOP-48
    VS

Alternate Parts for HY29LV160BT-12E

This table gives cross-reference parts and alternative options found for HY29LV160BT-12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29LV160BT-12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH28F160BGHE-BTLL12 Flash, 1MX16, 120ns, PDSO48, TSOP1-48 Sharp Corp HY29LV160BT-12E vs LH28F160BGHE-BTLL12
M29W160BB120N6T 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY29LV160BT-12E vs M29W160BB120N6T
M29W160BB120N1 Flash, 1MX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY29LV160BT-12E vs M29W160BB120N1
HY29LV160BT-12 Flash, 1MX16, 120ns, PDSO48, TSOP-48 SK Hynix Inc HY29LV160BT-12E vs HY29LV160BT-12
M29W160BT120N6 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY29LV160BT-12E vs M29W160BT120N6
HY29LV160BT-120I Flash, 1MX16, 120ns, PDSO48, TSOP-48 SK Hynix Inc HY29LV160BT-12E vs HY29LV160BT-120I
M29W160BB120N1 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY29LV160BT-12E vs M29W160BB120N1
M29W160BB120N1T 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY29LV160BT-12E vs M29W160BB120N1T
M29W160BB120N6 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY29LV160BT-12E vs M29W160BB120N6
HY29LV160BT-120 Flash, 1MX16, 120ns, PDSO48, TSOP-48 SK Hynix Inc HY29LV160BT-12E vs HY29LV160BT-120
Part Number Description Manufacturer Compare
LH28F160BGHE-BTLL12 Flash, 1MX16, 120ns, PDSO48, TSOP1-48 Sharp Corp HY29LV160BT-12E vs LH28F160BGHE-BTLL12
M29W160BB120N6T 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY29LV160BT-12E vs M29W160BB120N6T
HY29LV160BT-120 Flash, 1MX16, 120ns, PDSO48, TSOP-48 SK Hynix Inc HY29LV160BT-12E vs HY29LV160BT-120
M29W160BB120N1T 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY29LV160BT-12E vs M29W160BB120N1T
M29W160BB120N6 Flash, 1MX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions HY29LV160BT-12E vs M29W160BB120N6
HY29LV160BT-120I Flash, 1MX16, 120ns, PDSO48, TSOP-48 SK Hynix Inc HY29LV160BT-12E vs HY29LV160BT-120I
HY29LV160BT-12 Flash, 1MX16, 120ns, PDSO48, TSOP-48 SK Hynix Inc HY29LV160BT-12E vs HY29LV160BT-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29LV160BT-12E by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29LV160BT-12E by SK Hynix Inc

  • Please alert me when HY29LV160BT-12E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY29LV160BT-12E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29LV160BT-12E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY29LV160BT-12E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29LV160BT-12E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29LV160BT-12E by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: