Part Details for M29W160BB120N6T by STMicroelectronics
Overview of M29W160BB120N6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29W160BB120N6T
M29W160BB120N6T CAD Models
M29W160BB120N6T Part Data Attributes
|
M29W160BB120N6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29W160BB120N6T
STMicroelectronics
1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29W160BB120N6T
This table gives cross-reference parts and alternative options found for M29W160BB120N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160BB120N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29LV160BT-12E | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | M29W160BB120N6T vs HY29LV160BT-12E |
HY29LV160BT-120I | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | M29W160BB120N6T vs HY29LV160BT-120I |
M29W160BT120N6 | 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W160BB120N6T vs M29W160BT120N6 |
HY29LV160BT-12I | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | M29W160BB120N6T vs HY29LV160BT-12I |
LH28F160BGHE-BTLL12 | Flash, 1MX16, 120ns, PDSO48, TSOP1-48 | Sharp Corp | M29W160BB120N6T vs LH28F160BGHE-BTLL12 |
HY29LV160BT-120 | Flash, 1MX16, 120ns, PDSO48, TSOP-48 | SK Hynix Inc | M29W160BB120N6T vs HY29LV160BT-120 |
LH28F160BGE-BTL12 | Flash, 1MX16, 120ns, PDSO48, TSOP1-48 | Sharp Corp | M29W160BB120N6T vs LH28F160BGE-BTL12 |
M29W160BB120N1T | 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W160BB120N6T vs M29W160BB120N1T |
M29W160BT120N1 | 1MX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29W160BB120N6T vs M29W160BT120N1 |
M29W160BB120N1 | Flash, 1MX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M29W160BB120N6T vs M29W160BB120N1 |