Part Details for HY29LV160BF-70I by SK Hynix Inc
Overview of HY29LV160BF-70I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY29LV160BF-70I
HY29LV160BF-70I CAD Models
HY29LV160BF-70I Part Data Attributes
|
HY29LV160BF-70I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29LV160BF-70I
SK Hynix Inc
Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for HY29LV160BF-70I
This table gives cross-reference parts and alternative options found for HY29LV160BF-70I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29LV160BF-70I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL163CB70RYCCN | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | HY29LV160BF-70I vs AM29DL163CB70RYCCN |
MBM29DL162BD-70PBT | Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | HY29LV160BF-70I vs MBM29DL162BD-70PBT |
MBM29DL161BD-70PBT-E1 | Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | HY29LV160BF-70I vs MBM29DL161BD-70PBT-E1 |
M29W160DB70ZA1E | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | HY29LV160BF-70I vs M29W160DB70ZA1E |
HY29LV160BF-70E | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | HY29LV160BF-70I vs HY29LV160BF-70E |
MBM29DL162BD-70PBT-E1 | Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | HY29LV160BF-70I vs MBM29DL162BD-70PBT-E1 |
M29W160DB70ZA6F | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | HY29LV160BF-70I vs M29W160DB70ZA6F |
HY29LV160BF-70 | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, FBGA-48 | SK Hynix Inc | HY29LV160BF-70I vs HY29LV160BF-70 |
M29W160DB70ZA6 | Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | HY29LV160BF-70I vs M29W160DB70ZA6 |
MBM29DL161BD-70PBT | Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | HY29LV160BF-70I vs MBM29DL161BD-70PBT |