Memory
MBM29DL161BD-70PBT-E1
Spansion
Description: Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48

Overview of MBM29DL161BD-70PBT-E1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for MBM29DL161BD-70PBT-E1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29DL161BD-70PBT-E1 by Spansion

MBM29DL161BD-70PBT-E1
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
PLASTIC, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
ALSO CONFIGURABLE AS 2M X 8
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. MBM29DL161BD-70PBT-E1
    Spansion
    Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48
    VS

Alternate Parts for MBM29DL161BD-70PBT-E1

This table gives cross-reference parts and alternative options found for MBM29DL161BD-70PBT-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL161BD-70PBT-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W160DB70ZA6F Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29DL161BD-70PBT-E1 vs M29W160DB70ZA6F
MBM29DL161BD-70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion MBM29DL161BD-70PBT-E1 vs MBM29DL161BD-70PBT
AM29LV160BB70RWCD Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29DL161BD-70PBT-E1 vs AM29LV160BB70RWCD
HY29LV160BF-70I Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, FBGA-48 SK Hynix Inc MBM29DL161BD-70PBT-E1 vs HY29LV160BF-70I
MBM29DL161BD-70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited MBM29DL161BD-70PBT-E1 vs MBM29DL161BD-70PBT
M29W160DB70ZA1T 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics MBM29DL161BD-70PBT-E1 vs M29W160DB70ZA1T
M29W160DB70ZA1 Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29DL161BD-70PBT-E1 vs M29W160DB70ZA1
M29W160DB70ZA6 Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29DL161BD-70PBT-E1 vs M29W160DB70ZA6
M29W160DB70ZA1E Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29DL161BD-70PBT-E1 vs M29W160DB70ZA1E
M29W160DB70ZA1F Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29DL161BD-70PBT-E1 vs M29W160DB70ZA1F
Part Number Description Manufacturer Compare
M29W160ET7AZA6E Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29DL161BD-70PBT-E1 vs M29W160ET7AZA6E
MX26LV160BXBC-70G Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 Macronix International Co Ltd MBM29DL161BD-70PBT-E1 vs MX26LV160BXBC-70G
AM29DL163CB70RYCIN Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29DL161BD-70PBT-E1 vs AM29DL163CB70RYCIN
MBM29DL164BD-70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion MBM29DL161BD-70PBT-E1 vs MBM29DL164BD-70PBT
M29W160EB7AZA6T Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29DL161BD-70PBT-E1 vs M29W160EB7AZA6T
M29W160ET7AZA6T Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29DL161BD-70PBT-E1 vs M29W160ET7AZA6T
M29W160EB70ZA3 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions MBM29DL161BD-70PBT-E1 vs M29W160EB70ZA3
AT49LV1614A-70CI Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 Atmel Corporation MBM29DL161BD-70PBT-E1 vs AT49LV1614A-70CI
MX29L1610BXBC-70 Flash, 1MX16, 70ns, PBGA48, 8 X 14 MM, 0.80 MM PITCH, PLASTIC, CSP-48 Macronix International Co Ltd MBM29DL161BD-70PBT-E1 vs MX29L1610BXBC-70
MX29LV161BXBI-70R Flash, 1MX16, 70ns, PBGA48, 13 X 8 X 1.20 MM, 0.80 MM PITCH, MO-210, CSP-48 Macronix International Co Ltd MBM29DL161BD-70PBT-E1 vs MX29LV161BXBI-70R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29DL161BD-70PBT-E1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29DL161BD-70PBT-E1 by Spansion

  • Please alert me when MBM29DL161BD-70PBT-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29DL161BD-70PBT-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29DL161BD-70PBT-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29DL161BD-70PBT-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29DL161BD-70PBT-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29DL161BD-70PBT-E1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: