Memory
HY29F800TG-90
SK Hynix Inc
Description: Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44

Overview of HY29F800TG-90 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HY29F800TG-90 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29F800TG-90 by SK Hynix Inc

HY29F800TG-90
SK Hynix Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOIC
Package Description
PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
CONFIGURABLE AS 512K X 16; 100000 PROGRAM/ERASE CYCLES
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. HY29F800TG-90
    SK Hynix Inc
    Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for HY29F800TG-90

This table gives cross-reference parts and alternative options found for HY29F800TG-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F800TG-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F800T-90SEB Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD HY29F800TG-90 vs AM29F800T-90SEB
M29F800AT90M3T Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions HY29F800TG-90 vs M29F800AT90M3T
AM29F800T-90SC Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD HY29F800TG-90 vs AM29F800T-90SC
HY29F800TG-90I Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc HY29F800TG-90 vs HY29F800TG-90I
HY29F800ATG-90I Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc HY29F800TG-90 vs HY29F800ATG-90I
AT49F8192T-90RI Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation HY29F800TG-90 vs AT49F8192T-90RI
MX29F800TMI-90 Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd HY29F800TG-90 vs MX29F800TMI-90
A29800TM-90IF Flash, 512KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 AMIC Technology HY29F800TG-90 vs A29800TM-90IF
MBM29F800TA-90PF-E1 Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 Spansion HY29F800TG-90 vs MBM29F800TA-90PF-E1
AM29F800T-90SE Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD HY29F800TG-90 vs AM29F800T-90SE
Part Number Description Manufacturer Compare
AM29F800T-90SC Flash, 512KX16, 90ns, PDSO44, SOP-44 AMD HY29F800TG-90 vs AM29F800T-90SC
HY29F800TG-90I Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc HY29F800TG-90 vs HY29F800TG-90I
AM29F800T-90SE Flash, 512KX16, 90ns, PDSO44, SOP-44 Spansion HY29F800TG-90 vs AM29F800T-90SE
AM29F800T-90SEB Flash, 512KX16, 90ns, PDSO44, SOP-44 Spansion HY29F800TG-90 vs AM29F800T-90SEB
MX29F800CTMI-90G Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, ROHS COMPLIANT, MO-175, SOP-44 Macronix International Co Ltd HY29F800TG-90 vs MX29F800CTMI-90G
M29F800AT90M3 Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions HY29F800TG-90 vs M29F800AT90M3
AM29F800T-90SC Flash, 512KX16, 90ns, PDSO44, SOP-44 Spansion HY29F800TG-90 vs AM29F800T-90SC
A29800TM-90IF Flash, 512KX16, 90ns, PDSO44, ROHS COMPLIANT, SOP-44 AMIC Technology HY29F800TG-90 vs A29800TM-90IF
MBM29F800TA-90PF-E1 Flash, 512KX16, 90ns, PDSO44, PLASTIC, SOP-44 Spansion HY29F800TG-90 vs MBM29F800TA-90PF-E1
AT49F8192AT-90RC Flash, 512KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation HY29F800TG-90 vs AT49F8192AT-90RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29F800TG-90 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29F800TG-90 by SK Hynix Inc

  • Please alert me when HY29F800TG-90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY29F800TG-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29F800TG-90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY29F800TG-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29F800TG-90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29F800TG-90 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: