Memory
HY29F040P-70I
SK Hynix Inc
Description: Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32

Overview of HY29F040P-70I by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HY29F040P-70I by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29F040P-70I by SK Hynix Inc

HY29F040P-70I
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PDIP-T32
Length
42.037 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. HY29F040P-70I
    SK Hynix Inc
    Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for HY29F040P-70I

This table gives cross-reference parts and alternative options found for HY29F040P-70I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F040P-70I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY29F040AP-70I Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc HY29F040P-70I vs HY29F040AP-70I
M29F040B70P3 Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions HY29F040P-70I vs M29F040B70P3
HY29F040AP-70E Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc HY29F040P-70I vs HY29F040AP-70E
AM29F040-75DI Flash, 512KX8, 70ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 AMD HY29F040P-70I vs AM29F040-75DI
AM29F040-70PC Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD HY29F040P-70I vs AM29F040-70PC
HY29F040P-70E Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc HY29F040P-70I vs HY29F040P-70E
M29F040B90P6 Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions HY29F040P-70I vs M29F040B90P6
SST29SF040-70-4C-PH Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Silicon Storage Technology HY29F040P-70I vs SST29SF040-70-4C-PH
MX29F040PI-70G Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Macronix International Co Ltd HY29F040P-70I vs MX29F040PI-70G
AM29F040-75PI Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD HY29F040P-70I vs AM29F040-75PI
Part Number Description Manufacturer Compare
M29F040B90K3T Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions HY29F040P-70I vs M29F040B90K3T
AM29F040B-70FC Flash, 512KX8, 70ns, PDSO32, REVERSE, MO-142BD, TSOP-32 Spansion HY29F040P-70I vs AM29F040B-70FC
5962-9669204HYA Flash, 512KX8, 70ns, CDSO32, CERAMIC, SOJ-32 White Microelectronics HY29F040P-70I vs 5962-9669204HYA
M29F040CF70R Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Motorola Semiconductor Products HY29F040P-70I vs M29F040CF70R
AM29F040B-70EIB Flash, 512KX8, 70ns, PDSO32, TSOP-32 Spansion HY29F040P-70I vs AM29F040B-70EIB
M29F040-70XN5R 512KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics HY29F040P-70I vs M29F040-70XN5R
AM29F040-70JI Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion HY29F040P-70I vs AM29F040-70JI
M29F040B70K6 Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions HY29F040P-70I vs M29F040B70K6
A29040BL-70U Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMIC Technology HY29F040P-70I vs A29040BL-70U
M29F040B90P6T Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Numonyx Memory Solutions HY29F040P-70I vs M29F040B90P6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29F040P-70I by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29F040P-70I by SK Hynix Inc

  • Please alert me when HY29F040P-70I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HY29F040P-70I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29F040P-70I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HY29F040P-70I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29F040P-70I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29F040P-70I by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: