Part Details for HY29F040AP-70E by SK Hynix Inc
Overview of HY29F040AP-70E by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HY29F040AP-70E
HY29F040AP-70E CAD Models
HY29F040AP-70E Part Data Attributes
|
HY29F040AP-70E
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29F040AP-70E
SK Hynix Inc
Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 100000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for HY29F040AP-70E
This table gives cross-reference parts and alternative options found for HY29F040AP-70E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F040AP-70E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F040AP-70I | Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | HY29F040AP-70E vs HY29F040AP-70I |
M29F040B70P3 | Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | HY29F040AP-70E vs M29F040B70P3 |
AM29F040-75DI | Flash, 512KX8, 70ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | HY29F040AP-70E vs AM29F040-75DI |
AM29F040-70PC | Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | HY29F040AP-70E vs AM29F040-70PC |
HY29F040P-70E | Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | HY29F040AP-70E vs HY29F040P-70E |
M29F040B90P6 | Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Numonyx Memory Solutions | HY29F040AP-70E vs M29F040B90P6 |
SST29SF040-70-4C-PH | Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Silicon Storage Technology | HY29F040AP-70E vs SST29SF040-70-4C-PH |
MX29F040PI-70G | Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | Macronix International Co Ltd | HY29F040AP-70E vs MX29F040PI-70G |
AM29F040-75PI | Flash, 512KX8, 70ns, PDIP32, PLASTIC, DIP-32 | AMD | HY29F040AP-70E vs AM29F040-75PI |
MX29F040CPC-70 | Flash, 512KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | HY29F040AP-70E vs MX29F040CPC-70 |