Memory
HY29F040C-90E
SK Hynix Inc
Description: Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32

Overview of HY29F040C-90E by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for HY29F040C-90E by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY29F040C-90E by SK Hynix Inc

HY29F040C-90E
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 100000 PROGRAM/ERASE CYCLES
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. HY29F040C-90E
    SK Hynix Inc
    Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for HY29F040C-90E

This table gives cross-reference parts and alternative options found for HY29F040C-90E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F040C-90E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST28SF040A-90-4C-NHE 512K X 8 FLASH 5V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc HY29F040C-90E vs SST28SF040A-90-4C-NHE
TMS29F040-90C5FML4 512KX8 FLASH 5V PROM, 90ns, PQCC32 Texas Instruments HY29F040C-90E vs TMS29F040-90C5FML4
MBM29F040C-90PD Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 FUJITSU Semiconductor Limited HY29F040C-90E vs MBM29F040C-90PD
AM29F040-90JE Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion HY29F040C-90E vs AM29F040-90JE
M29F040-90KM Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v HY29F040C-90E vs M29F040-90KM
M29F040-90XK5 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics HY29F040C-90E vs M29F040-90XK5
M29F040-90FNB/T Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Teledyne e2v HY29F040C-90E vs M29F040-90FNB/T
MX29F040CQI-90G Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd HY29F040C-90E vs MX29F040CQI-90G
TMS29F040-90C5FME 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments HY29F040C-90E vs TMS29F040-90C5FME
MFM8516JMB-90E Flash, 512KX8, 90ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc HY29F040C-90E vs MFM8516JMB-90E
Part Number Description Manufacturer Compare
AP29F040-90JC Flash, 512KX8, 90ns, PQCC32 Integrated Silicon Solution Inc HY29F040C-90E vs AP29F040-90JC
WPF512K8C-90PLI5 Flash, 512KX8, 90ns, PQCC32, White Microelectronics HY29F040C-90E vs WPF512K8C-90PLI5
AS29F040-90LI Flash, 512KX8, 90ns, PQCC32, 0.550 X 0.450 INCH, 0.110 INCH HEIGHT, 0.050 INCH PITCH, PLASTIC, MS-016AE, LCC-32 Alliance Semiconductor Corporation HY29F040C-90E vs AS29F040-90LI
TMS29F040-90C5FME 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments HY29F040C-90E vs TMS29F040-90C5FME
AM29F040-90JC Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 Spansion HY29F040C-90E vs AM29F040-90JC
TMS29F040-90C5FML 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 Texas Instruments HY29F040C-90E vs TMS29F040-90C5FML
M29F040-90K1TR 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics HY29F040C-90E vs M29F040-90K1TR
MX29F040CQI-90G Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd HY29F040C-90E vs MX29F040CQI-90G
AM29F040-90JEB Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD HY29F040C-90E vs AM29F040-90JEB
M29F040-90XK5 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics HY29F040C-90E vs M29F040-90XK5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY29F040C-90E by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY29F040C-90E by SK Hynix Inc

  • Please alert me when HY29F040C-90E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY29F040C-90E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY29F040C-90E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY29F040C-90E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY29F040C-90E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY29F040C-90E by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: