Part Details for TMS29F040-90C5FML by Texas Instruments
Overview of TMS29F040-90C5FML by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TMS29F040-90C5FML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS29F040-90C5FML-ND
|
DigiKey | FLASH, 512KX8, 90NS, PQCC32 Min Qty: 160 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
389 In Stock |
|
$1.8800 | Buy Now |
|
Bristol Electronics | 871 |
|
RFQ | ||
|
Bristol Electronics | 393 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC | 221 |
|
$2.0850 / $3.3810 | Buy Now |
|
Quest Components | NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC | 53 |
|
$2.4150 / $3.6225 | Buy Now |
|
Quest Components | NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC | 49 |
|
$2.2500 / $4.5000 | Buy Now |
|
Rochester Electronics | Flash, 512KX8, 90ns, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 389 |
|
$1.6100 / $1.9000 | Buy Now |
|
Velocity Electronics | Our Stock | 346 |
|
RFQ |
Part Details for TMS29F040-90C5FML
TMS29F040-90C5FML CAD Models
TMS29F040-90C5FML Part Data Attributes
|
TMS29F040-90C5FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F040-90C5FML
Texas Instruments
512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for TMS29F040-90C5FML
This table gives cross-reference parts and alternative options found for TMS29F040-90C5FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F040-90C5FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST28SF040A-90-4C-NHE | 512K X 8 FLASH 5V PROM, 90 ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Microchip Technology Inc | TMS29F040-90C5FML vs SST28SF040A-90-4C-NHE |
TMS29F040-90C5FML4 | 512KX8 FLASH 5V PROM, 90ns, PQCC32 | Texas Instruments | TMS29F040-90C5FML vs TMS29F040-90C5FML4 |
MBM29F040C-90PD | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Semiconductor Limited | TMS29F040-90C5FML vs MBM29F040C-90PD |
AM29F040-90JE | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | TMS29F040-90C5FML vs AM29F040-90JE |
M29F040-90KM | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Teledyne e2v | TMS29F040-90C5FML vs M29F040-90KM |
M29F040-90XK5 | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS29F040-90C5FML vs M29F040-90XK5 |
M29F040-90FNB/T | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Teledyne e2v | TMS29F040-90C5FML vs M29F040-90FNB/T |
MX29F040CQI-90G | Flash, 512KX8, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | TMS29F040-90C5FML vs MX29F040CQI-90G |
TMS29F040-90C5FME | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | TMS29F040-90C5FML vs TMS29F040-90C5FME |
MFM8516JMB-90E | Flash, 512KX8, 90ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | TMS29F040-90C5FML vs MFM8516JMB-90E |