Part Details for HY29DL163TT-80I by SK Hynix Inc
Overview of HY29DL163TT-80I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY29DL163TT-80I
HY29DL163TT-80I CAD Models
HY29DL163TT-80I Part Data Attributes
|
HY29DL163TT-80I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY29DL163TT-80I
SK Hynix Inc
Flash, 1MX16, 80ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for HY29DL163TT-80I
This table gives cross-reference parts and alternative options found for HY29DL163TT-80I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29DL163TT-80I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29DL162TT-80I | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | SK Hynix Inc | HY29DL163TT-80I vs HY29DL162TT-80I |
TMS28F1600T80BDCDL | 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | HY29DL163TT-80I vs TMS28F1600T80BDCDL |
AM29LV160BT80EK | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | Spansion | HY29DL163TT-80I vs AM29LV160BT80EK |
AM29LV160BT-80EE | Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 | Spansion | HY29DL163TT-80I vs AM29LV160BT-80EE |
TMS28F1600T80CDCDL | 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | HY29DL163TT-80I vs TMS28F1600T80CDCDL |
AM29LV160BT80EF | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | Spansion | HY29DL163TT-80I vs AM29LV160BT80EF |
AM29LV160BT80ED | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | Spansion | HY29DL163TT-80I vs AM29LV160BT80ED |
M29W160ET80N3F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP-48 | Micron Technology Inc | HY29DL163TT-80I vs M29W160ET80N3F |
M29W160ET80N3E | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP-48 | Micron Technology Inc | HY29DL163TT-80I vs M29W160ET80N3E |
M29W160ET80N3 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Micron Technology Inc | HY29DL163TT-80I vs M29W160ET80N3 |