Part Details for AM29LV160BT80EK by Spansion
Overview of AM29LV160BT80EK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160BT80EK
AM29LV160BT80EK CAD Models
AM29LV160BT80EK Part Data Attributes
|
AM29LV160BT80EK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BT80EK
Spansion
Flash, 1MX16, 80ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160BT80EK
This table gives cross-reference parts and alternative options found for AM29LV160BT80EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BT80EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29DL162TT-80I | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | SK Hynix Inc | AM29LV160BT80EK vs HY29DL162TT-80I |
TMS28F1600T80BDCDL | 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | AM29LV160BT80EK vs TMS28F1600T80BDCDL |
AM29LV160BT-80EE | Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160BT80EK vs AM29LV160BT-80EE |
HY29DL163TT-80I | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | SK Hynix Inc | AM29LV160BT80EK vs HY29DL163TT-80I |
TMS28F1600T80CDCDL | 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | AM29LV160BT80EK vs TMS28F1600T80CDCDL |
AM29LV160BT80EF | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT80EK vs AM29LV160BT80EF |
AM29LV160BT80ED | Flash, 1MX16, 80ns, PDSO48, TSOP-48 | Spansion | AM29LV160BT80EK vs AM29LV160BT80ED |
M29W160ET80N3F | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP-48 | Micron Technology Inc | AM29LV160BT80EK vs M29W160ET80N3F |
M29W160ET80N3E | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, TSOP-48 | Micron Technology Inc | AM29LV160BT80EK vs M29W160ET80N3E |
M29W160ET80N3 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Micron Technology Inc | AM29LV160BT80EK vs M29W160ET80N3 |