Part Details for HY27SS08121A-FMB by SK Hynix Inc
Overview of HY27SS08121A-FMB by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY27SS08121A-FMB
HY27SS08121A-FMB CAD Models
HY27SS08121A-FMB Part Data Attributes
|
HY27SS08121A-FMB
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY27SS08121A-FMB
SK Hynix Inc
Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for HY27SS08121A-FMB
This table gives cross-reference parts and alternative options found for HY27SS08121A-FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SS08121A-FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY27SS08121A-FPEP | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FPEP |
HY27SS08121A-FPES | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FPES |
HY27SS08121A-FEP | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FEP |
HY27SS08121A-FES | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FES |
HY27SS08121A-FPMP | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FPMP |
HY27SS08121A-FPIP | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FPIP |
HY27SS08121A-FIS | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FIS |
HY27SS08121A-FPIB | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FPIB |
HY27SS08121A-FMP | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FMP |
HY27SS08121A-FCB | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27SS08121A-FMB vs HY27SS08121A-FCB |