Part Details for HY27SS08121A-FIS by SK Hynix Inc
Overview of HY27SS08121A-FIS by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY27SS08121A-FIS
HY27SS08121A-FIS CAD Models
HY27SS08121A-FIS Part Data Attributes
|
HY27SS08121A-FIS
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY27SS08121A-FIS
SK Hynix Inc
Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA63,10X12,32 | |
Pin Count | 63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 40 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 63 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 9 mm |
Alternate Parts for HY27SS08121A-FIS
This table gives cross-reference parts and alternative options found for HY27SS08121A-FIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SS08121A-FIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY27SS08121A-FPEP | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FIS vs HY27SS08121A-FPEP |
HY27SS08121A-FMP | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27SS08121A-FIS vs HY27SS08121A-FMP |
HY27SS08121A-FPCS | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FIS vs HY27SS08121A-FPCS |
HY27SS08121A-FPIB | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FIS vs HY27SS08121A-FPIB |
HY27SS08121A-FCS | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27SS08121A-FIS vs HY27SS08121A-FCS |
K9F1208R0CJCB00 | 64MX8 FLASH 1.8V PROM, 40ns, PBGA63, 13 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-63 | Samsung Semiconductor | HY27SS08121A-FIS vs K9F1208R0CJCB00 |
HY27SS08121A-FPEB | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FIS vs HY27SS08121A-FPEB |
HY27SS08121A-FPCP | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | HY27SS08121A-FIS vs HY27SS08121A-FPCP |
HY27SS08121A-FCP | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27SS08121A-FIS vs HY27SS08121A-FCP |
HY27SS08121A-FEB | Flash, 64MX8, 40ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-63 | SK Hynix Inc | HY27SS08121A-FIS vs HY27SS08121A-FEB |