Memory
HY27SG162G2M-SPIB
SK Hynix Inc
Description: Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48

Overview of HY27SG162G2M-SPIB by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HY27SG162G2M-SPIB by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY27SG162G2M-SPIB by SK Hynix Inc

HY27SG162G2M-SPIB
SK Hynix Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOIC
Package Description
VSSOP, TSSOP48,.71,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
30 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
15.4 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
48
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP48,.71,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Page Size
1K words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
0.65 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. HY27SG162G2M-SPIB
    SK Hynix Inc
    Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48
    VS

Alternate Parts for HY27SG162G2M-SPIB

This table gives cross-reference parts and alternative options found for HY27SG162G2M-SPIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27SG162G2M-SPIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY27SG162G2M-SIS Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SIS
HY27SG162G2M-SPIS Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SPIS
HY27SG162G2M-SCB Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SCB
HY27SG162G2M-SPCP Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SPCP
HY27SG162G2M-SPIP Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SPIP
HY27SG162G2M-SCS Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SCS
HY27SG162G2M-SPEB Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SPEB
HY27SG162G2M-SEB Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SEB
HY27SG162G2M-SPCS Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SPCS
HY27SG162G2M-SES Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG162G2M-SES
Part Number Description Manufacturer Compare
MT29F2G16AABWPXXXXET Flash, 128MX16, PDSO48, LEAD FREE, TSOP1-48 Micron Technology Inc HY27SG162G2M-SPIB vs MT29F2G16AABWPXXXXET
NAND02GW3B2AN1F Flash, 256MX8, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc HY27SG162G2M-SPIB vs NAND02GW3B2AN1F
MT29F2G08BACWPQS:C Flash, 256MX8, 18ns, PDSO48, LEAD FREE, TSOP1-48 Micron Technology Inc HY27SG162G2M-SPIB vs MT29F2G08BACWPQS:C
NAND02GR4B2AN6F 128MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics HY27SG162G2M-SPIB vs NAND02GR4B2AN6F
NAND02GW4B2AN1F Flash, 128MX16, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions HY27SG162G2M-SPIB vs NAND02GW4B2AN1F
NAND02GW4B2BN1T 128MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics HY27SG162G2M-SPIB vs NAND02GW4B2BN1T
HY27UG162G2M-SPIB Flash, 128MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27UG162G2M-SPIB
HY27SG082G2M-SCS Flash, 256MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27SG082G2M-SCS
MT29F2G08FACWPETMS:C Flash, 256MX8, 18ns, PDSO48, LEAD FREE, TSOP1-48 Micron Technology Inc HY27SG162G2M-SPIB vs MT29F2G08FACWPETMS:C
HY27UF082G2M-TPCP Flash, 256MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc HY27SG162G2M-SPIB vs HY27UF082G2M-TPCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY27SG162G2M-SPIB by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY27SG162G2M-SPIB by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY27SG162G2M-SPIB would you like to use for your alert(s)?
  • Please alert me when HY27SG162G2M-SPIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY27SG162G2M-SPIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY27SG162G2M-SPIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY27SG162G2M-SPIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY27SG162G2M-SPIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY27SG162G2M-SPIB by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: